0
0 Items$0.00

Panel / Chassis Mount Resistors :

32 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
86AK1925

RoHS

Each
1+$10.890
5+$10.390
10+$9.750
25+$8.690
100+$8.170
More Pricing...
100ohm
70W
XV2 Series
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
86AK1930

RoHS

Each
1+$16.470
5+$15.710
10+$14.730
25+$13.130
100+$12.360
More Pricing...
100ohm
100W
XV3 Series
± 5%
Wire Leaded
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
Panel Mount
65mm
47.5mm
26mm
-40°C
155°C
-
86AK1904

RoHS

Each
1+$17.520
5+$16.710
10+$15.670
25+$13.970
100+$13.140
More Pricing...
0.5ohm
100W
XV1 Series
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
86AK1917

RoHS

Each
1+$8.120
25+$7.790
100+$6.840
250+$6.390
500+$5.770
More Pricing...
0.5ohm
60W
XV1 Series
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1935

RoHS

Each
1+$102.870
5+$99.260
10+$90.730
25+$87.810
50+$86.720
More Pricing...
1ohm
500W
XV5 Series
± 5%
Wire Leaded
1.5kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
330mm
80mm
12mm
-40°C
155°C
AEC-Q200
86AK1923

RoHS

Each
1+$8.120
25+$7.790
100+$6.840
250+$6.390
500+$5.770
More Pricing...
50ohm
60W
XV1 Series
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1936

RoHS

Each
1+$102.870
5+$99.260
10+$90.730
25+$87.810
50+$86.720
More Pricing...
10ohm
500W
XV5 Series
± 5%
Wire Leaded
1.5kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
330mm
80mm
12mm
-40°C
155°C
AEC-Q200
86AK1938

RoHS

Each
1+$102.870
5+$99.260
10+$90.730
25+$87.810
50+$86.720
More Pricing...
6.8ohm
500W
XV5 Series
± 5%
Wire Leaded
1.5kVDC
Metal Wirewound
± 260ppm/°C
High Power
Panel Mount
330mm
80mm
12mm
-40°C
155°C
AEC-Q200
86AK1912

RoHS

Each
1+$7.110
25+$6.810
100+$5.990
250+$5.590
500+$5.050
More Pricing...
1ohm
30W
XV1 Series
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
86AK1928

RoHS

Each
1+$10.890
5+$10.390
10+$9.750
25+$8.690
100+$8.170
More Pricing...
50ohm
70W
XV2 Series
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
86AK1927

RoHS

Each
1+$10.890
5+$10.390
10+$9.750
25+$8.690
100+$8.170
More Pricing...
30ohm
70W
XV2 Series
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
86AK1921

RoHS

Each
1+$8.120
25+$7.790
100+$6.840
250+$6.390
500+$5.770
More Pricing...
100ohm
60W
XV1 Series
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1919

RoHS

Each
1+$8.120
25+$7.790
100+$6.840
250+$6.390
500+$5.770
More Pricing...
1ohm
60W
XV1 Series
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1907

RoHS

Each
1+$17.520
5+$16.710
10+$15.670
25+$13.970
100+$13.140
More Pricing...
10ohm
100W
XV1 Series
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
86AK1926

RoHS

Each
1+$10.890
5+$10.390
10+$9.750
25+$8.690
100+$8.170
More Pricing...
20ohm
70W
XV2 Series
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
86AK1906

RoHS

Each
1+$17.520
5+$16.710
10+$15.670
25+$13.970
100+$13.140
More Pricing...
1ohm
100W
XV1 Series
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
86AK1924

RoHS

Each
1+$10.890
5+$10.390
10+$9.750
25+$8.690
100+$8.170
More Pricing...
10ohm
70W
XV2 Series
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
-
86AK1909

RoHS

Each
1+$17.520
5+$16.710
10+$15.670
25+$13.970
100+$13.140
More Pricing...
20ohm
100W
XV1 Series
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
86AK1913

RoHS

Each
1+$7.110
25+$6.810
100+$5.990
250+$5.590
500+$5.050
More Pricing...
10ohm
30W
XV1 Series
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
86AK1908

RoHS

Each
1+$17.520
5+$16.710
10+$15.670
25+$13.970
100+$13.140
More Pricing...
100ohm
100W
XV1 Series
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
113mm
22.7mm
22.7mm
-40°C
155°C
AEC-Q200
86AK1916

RoHS

Each
1+$7.110
25+$6.810
100+$5.990
250+$5.590
500+$5.050
More Pricing...
50ohm
30W
XV1 Series
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
86AK1920

RoHS

Each
1+$8.120
25+$7.790
100+$6.840
250+$6.390
500+$5.770
More Pricing...
10ohm
60W
XV1 Series
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1922

RoHS

Each
1+$8.120
25+$7.790
100+$6.840
250+$6.390
500+$5.770
More Pricing...
20ohm
60W
XV1 Series
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1918

RoHS

Each
1+$8.120
25+$7.790
100+$6.840
250+$6.390
500+$5.770
More Pricing...
1ohm
60W
XV1 Series
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
90mm
18mm
20mm
-40°C
155°C
AEC-Q200
86AK1915

RoHS

Each
1+$7.110
25+$6.810
100+$5.990
250+$5.590
500+$5.050
More Pricing...
20ohm
30W
XV1 Series
± 5%
Solder Lug
1.5kVDC
Ceramic Wirewound
± 220ppm/°C
High Power
Panel Mount
74mm
19mm
20mm
-40°C
155°C
AEC-Q200
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK