7ohm Panel / Chassis Mount Resistors:
3 Products FoundFind a huge range of 7ohm Panel / Chassis Mount Resistors at Newark Electronics. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 47ohm & 1kohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: Vishay
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Technology
Temperature Coefficient
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.480 10+ $5.960 25+ $5.710 50+ $5.240 100+ $4.790 More Pricing... | 7ohm | RH Series | 25W | ± 1% | Solder Lug | Wirewound | ± 50ppm/°C | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
Each | 1+ $11.560 10+ $9.040 25+ $8.420 50+ $8.400 100+ $7.730 More Pricing... | 7ohm | RH Series | 50W | ± 1% | Solder Lug | Wirewound | ± 50ppm/°C | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
01F9907 | Each | 1+ $11.620 10+ $11.040 25+ $10.300 50+ $9.030 100+ $8.400 More Pricing... | 7ohm | RH Series | 50W | ± 1% | Solder Lug | Wirewound | ± 50ppm/°C | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||