39ohm Panel / Chassis Mount Resistors:

48 Products Found
Find a huge range of 39ohm Panel / Chassis Mount Resistors at Newark Electronics. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, Ohmite & TT Electronics / Welwyn
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26M4002

RoHS

Date/Lot Code

Each
1+
$4.650
10+
$2.940
25+
$2.840
50+
$2.730
100+
$2.280
More Pricing...
39ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-25°C
165°C
-
96X3997

RoHS

Date/Lot Code

Each
1+
$54.610
5+
$49.660
10+
$47.340
25+
$46.070
50+
$43.450
More Pricing...
39ohm
TE Series
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
96X3924

RoHS

Date/Lot Code

Each
1+
$69.390
5+
$61.900
10+
$54.430
25+
$51.340
50+
$49.970
More Pricing...
39ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
43AC3198

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+
$7.670
10+
$5.620
25+
$4.910
50+
$4.610
100+
$4.280
More Pricing...
39ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
43AC3177

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+
$5.450
10+
$3.620
25+
$3.580
50+
$3.530
100+
$3.240
More Pricing...
39ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
43AC3156

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+
$4.950
10+
$3.400
25+
$2.610
50+
$2.420
100+
$2.230
More Pricing...
39ohm
HS Series
16W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
50AK0402

RoHS

Date/Lot Code

Each
1+
$167.620
5+
$140.740
10+
$127.610
25+
$124.760
39ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
-
50AK0461

RoHS

Date/Lot Code

Each
1+
$211.070
3+
$206.620
5+
$202.160
10+
$197.710
25+
$189.700
39ohm
CJH Series
2kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
103mm
52mm
-25°C
250°C
-
47AK7761

RoHS

Date/Lot Code

Each
1+
$69.960
5+
$61.670
10+
$53.390
25+
$49.740
50+
$46.910
More Pricing...
39ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
42AK5631

RoHS

Date/Lot Code

Each
1+
$69.960
5+
$61.670
10+
$53.390
25+
$49.590
50+
$48.660
More Pricing...
39ohm
HCL Series
100W
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
165mm
41.3mm
7.25mm
-
-
-
26AM6370

RoHS

Date/Lot Code

Each
1+
$109.170
5+
$97.800
10+
$86.420
25+
$82.490
50+
$81.370
More Pricing...
39ohm
HS Series
400W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
166mm
73mm
42mm
-55°C
200°C
-
26AM6225

RoHS

Date/Lot Code

Each
1+
$28.860
10+
$21.400
25+
$19.350
50+
$17.880
100+
$16.840
More Pricing...
39ohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
-
26AM6436

RoHS

Date/Lot Code

Each
1+
$149.260
5+
$134.240
10+
$119.220
25+
$115.870
39ohm
HS Series
500W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
204mm
73mm
42mm
-55°C
200°C
-
26AM6264

RoHS

Date/Lot Code

Each
1+
$35.050
5+
$29.600
10+
$24.160
25+
$22.570
50+
$20.870
39ohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
-
26AM6303

RoHS

Date/Lot Code

Each
1+
$26.080
10+
$19.250
25+
$17.820
50+
$16.390
100+
$16.140
More Pricing...
39ohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
-
26AM6403

RoHS

Date/Lot Code

Each
1+
$137.170
5+
$122.900
10+
$108.620
25+
$104.810
39ohm
HS Series
450W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
185mm
73mm
42mm
-55°C
200°C
-
26AM6337

RoHS

Date/Lot Code

Each
1+
$99.860
5+
$89.190
10+
$78.530
25+
$75.200
50+
$74.030
More Pricing...
39ohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
-
96X4033

RoHS

Date/Lot Code

Each
1+
$13.300
10+
$12.930
25+
$12.560
50+
$11.990
100+
$11.380
More Pricing...
39ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
73AC6251

RoHS

Date/Lot Code

Each
1+
$4.310
10+
$3.810
25+
$3.540
50+
$3.240
100+
$2.890
More Pricing...
39ohm
HS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 100ppm/°C
High Power
Panel Mount
19.9mm
21mm
11mm
-
-
MIL-PRF-18546
96X3596

RoHS

Date/Lot Code

Each
1+
$23.580
5+
$20.310
10+
$17.060
25+
$16.000
50+
$15.710
More Pricing...
39ohm
TE Series
100W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
18R0471

RoHS

Date/Lot Code

Each
1+
$3.700
10+
$3.540
25+
$3.360
50+
$3.050
100+
$2.750
More Pricing...
39ohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
96X3883

RoHS

Date/Lot Code

Each
1+
$55.680
5+
$49.000
10+
$42.310
25+
$40.650
50+
$39.260
More Pricing...
39ohm
TE Series
300W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
96X4144

RoHS

Date/Lot Code

Each
1+
$23.230
10+
$16.530
25+
$14.820
50+
$14.100
100+
$13.250
More Pricing...
39ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
96X3733

RoHS

Date/Lot Code

Each
1+
$32.240
5+
$27.930
10+
$23.630
25+
$22.190
50+
$21.780
More Pricing...
39ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
96X3796

RoHS

Date/Lot Code

Each
1+
$39.990
5+
$35.450
10+
$30.910
25+
$29.440
50+
$28.300
More Pricing...
39ohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK