27kohm Panel / Chassis Mount Resistors:

9 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH9527

RoHS

Date/Lot Code

Each
1+
$11.450
10+
$8.230
25+
$7.350
50+
$6.800
100+
$6.340
More Pricing...
Min: 1 / Mult: 1
27kohm
YP Series
10W
± 5%
-
825V
Wirewound
± 100ppm/°C
High Power
Panel Mount
50mm
-
-
-55°C
105°C
71Y8192

RoHS

Each
10+
$82.020
25+
$76.120
50+
$74.520
100+
$70.230
Min: 20 / Mult: 20
27kohm
RCEC 400 Series
100W
± 10%
Screw
1.5kV
Thick Film
250ppm/°C
High Power
Panel Mount
66mm
40mm
21mm
-55°C
150°C
49AM0568

RoHS

Each
1+
$21.640
50+
$19.630
100+
$17.990
250+
$16.710
500+
$15.620
Min: 20 / Mult: 20
27kohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
49AM0687

RoHS

Each
1+
$95.410
25+
$91.050
50+
$88.630
100+
$85.730
250+
$82.820
Min: 4 / Mult: 4
27kohm
HS Series
400W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
166mm
73mm
42mm
-55°C
200°C
49AM0493

RoHS

Each
1+
$27.740
25+
$25.420
50+
$23.610
100+
$22.840
250+
$22.060
Min: 20 / Mult: 20
27kohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
49AM0748

RoHS

Each
1+
$127.070
10+
$118.040
25+
$110.300
50+
$106.430
100+
$102.560
Min: 4 / Mult: 4
27kohm
HS Series
450W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
185mm
73mm
42mm
-55°C
200°C
49AM0809

RoHS

Each
1+
$140.920
10+
$130.900
25+
$122.320
50+
$118.030
100+
$113.740
Min: 4 / Mult: 4
27kohm
HS Series
500W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
204mm
73mm
42mm
-55°C
200°C
49AM0420

RoHS

Each
1+
$22.110
25+
$20.260
50+
$18.820
100+
$18.200
250+
$17.580
Min: 20 / Mult: 20
27kohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
49AM0626

RoHS

Each
1+
$86.110
25+
$82.180
50+
$79.990
100+
$77.370
250+
$74.750
Min: 4 / Mult: 4
27kohm
HS Series
350W
± 5%
Threaded Stud
2.5kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
147mm
73mm
42mm
-55°C
200°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK