2.7ohm Panel / Chassis Mount Resistors:

38 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46R5071

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$20.160
10+
$19.250
25+
$18.070
50+
$16.150
100+
$15.220
More Pricing...
Total:$20.16
Min: 1 / Mult: 1
2.7ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
64T3048

RoHS

Date/Lot Code

Each
1+
$7.440
10+
$5.640
25+
$5.020
50+
$4.760
100+
$4.310
More Pricing...
Total:$7.44
Min: 1 / Mult: 1
2.7ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
96X3874

RoHS

Each
1+
$60.680
5+
$52.560
10+
$44.450
25+
$40.080
50+
$38.240
More Pricing...
Total:$60.68
Min: 1 / Mult: 1
2.7ohm
TE Series
300W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
43AC3173

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+
$5.980
10+
$3.470
25+
$3.350
50+
$3.230
100+
$2.940
More Pricing...
Total:$5.98
Min: 1 / Mult: 1
2.7ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
98K2882

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$8.510
10+
$5.450
25+
$5.110
50+
$4.700
100+
$4.290
More Pricing...
Total:$8.51
Min: 1 / Mult: 1
2.7ohm
WH Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
16R5368

RoHS

Date/Lot Code

Each
1+
$16.460
10+
$11.620
25+
$10.320
50+
$9.360
100+
$8.680
More Pricing...
Total:$16.46
Min: 1 / Mult: 1
2.7ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
97W4783

RoHS

Date/Lot Code

Each
1+
$72.210
5+
$67.300
10+
$62.850
25+
$61.160
50+
$57.680
More Pricing...
Total:$72.21
Min: 1 / Mult: 1
2.7ohm
TE Series
1kW
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
350mm
-
119mm
-55°C
155°C
79AJ0953

RoHS

Date/Lot Code

Each
1+
$33.610
5+
$29.300
10+
$24.990
25+
$22.660
50+
$21.210
More Pricing...
Total:$33.61
Min: 1 / Mult: 1
2.7ohm
TE Series
120W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
50AK0393

RoHS

Date/Lot Code

Each
1+
$136.780
Total:$136.78
Min: 1 / Mult: 1
2.7ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
60AK8693

RoHS

Date/Lot Code

Each
1+
$15.260
100+
$12.660
250+
$11.690
500+
$10.930
1000+
$10.330
Total:$15.26
Min: 1 / Mult: 1
2.7ohm
MP QL Series
100W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
Power
Chassis Mount
182mm
28mm
61mm
-55°C
155°C
96X3724

RoHS

Date/Lot Code

Each
1+
$34.910
5+
$30.000
10+
$25.090
25+
$22.440
50+
$20.790
More Pricing...
Total:$34.91
Min: 1 / Mult: 1
2.7ohm
TE Series
150W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
16R9898

RoHS

Date/Lot Code

Each
1+
$3.940
10+
$2.630
25+
$2.170
50+
$1.970
100+
$1.760
More Pricing...
Total:$3.94
Min: 1 / Mult: 1
2.7ohm
THS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
16R9920

RoHS

Date/Lot Code

Each
1+
$4.930
10+
$2.920
25+
$2.760
50+
$2.620
100+
$2.350
More Pricing...
Total:$4.93
Min: 1 / Mult: 1
2.7ohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
96X3955

RoHS

Date/Lot Code

Each
1+
$20.470
10+
$14.440
25+
$12.830
50+
$11.640
100+
$10.800
More Pricing...
Total:$20.47
Min: 1 / Mult: 1
2.7ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
96X4135

RoHS

Date/Lot Code

Each
1+
$23.880
10+
$17.000
25+
$15.130
50+
$13.600
100+
$12.880
More Pricing...
Total:$23.88
Min: 1 / Mult: 1
2.7ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
96X4024

RoHS

Date/Lot Code

Each
1+
$20.650
10+
$14.570
25+
$12.950
50+
$11.750
100+
$10.900
More Pricing...
Total:$20.65
Min: 1 / Mult: 1
2.7ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
96X3588

RoHS

Date/Lot Code

Each
1+
$17.960
Total:$17.96
Min: 1 / Mult: 1
2.7ohm
TE Series
100W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
96X3915

RoHS

Date/Lot Code

Each
1+
$82.590
5+
$73.130
10+
$63.680
25+
$58.570
50+
$57.040
More Pricing...
Total:$82.59
Min: 1 / Mult: 1
2.7ohm
TE Series
400W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
96X3789

RoHS

Date/Lot Code

Each
1+
$45.350
5+
$39.120
10+
$32.900
25+
$29.530
50+
$27.440
More Pricing...
Total:$45.35
Min: 1 / Mult: 1
2.7ohm
TE Series
200W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
96X3992

RoHS

Date/Lot Code

Each
10+
$47.990
25+
$46.070
50+
$43.450
100+
$41.350
250+
$40.280
Total:$479.90
Min: 10 / Mult: 5
2.7ohm
TE Series
500W
± 5%
Solder Lug
2.5kV
Wirewound
± 400ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
96X3646

RoHS

Date/Lot Code

Each
10+
$22.200
25+
$19.800
50+
$18.300
100+
$17.200
250+
$16.630
Total:$222.00
Min: 10 / Mult: 5
2.7ohm
TE Series
120W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
49AK2336

RoHS

Each
1+
$60.530
100+
$58.370
200+
$55.130
500+
$50.800
Total:$605.30
Min: 10 / Mult: 10
2.7ohm
CJP Series
300W
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
49AK2474

RoHS

Each
1+
$96.470
100+
$93.030
200+
$87.860
500+
$80.970
Total:$964.70
Min: 10 / Mult: 10
2.7ohm
CJP Series
600W
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
30mm
-25°C
250°C
49AK2514

RoHS

Each
1+
$30.050
250+
$28.970
500+
$27.370
Total:$751.25
Min: 25 / Mult: 25
2.7ohm
CJP Series
80W
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
49AK2550

RoHS

Each
1+
$111.640
100+
$107.660
200+
$101.680
500+
$93.700
Total:$1,116.40
Min: 10 / Mult: 10
2.7ohm
CJP Series
800W
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
60mm
30mm
-25°C
250°C
1-25 of 38 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK