0.75ohm Panel / Chassis Mount Resistors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $41.080 5+ $37.510 10+ $33.960 25+ $31.650 50+ $29.960 More Pricing... | 0.75ohm | HS Series | 200W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 50ppm/°C | Power | Panel Mount | 143mm | 73mm | 42mm | - | - | - | ||||||
Each | 1+ $13.370 10+ $12.730 25+ $12.670 50+ $9.770 100+ $6.880 More Pricing... | 0.75ohm | RH Series | 25W | ± 1% | Solder Lug | - | Wirewound | ± 100ppm/°C | - | Chassis Mount | 26.97mm | 27.43mm | 13.87mm | -55°C | 250°C | MIL-PRF-18546 | ||||||
50B2487 | Each | 5+ $17.630 10+ $16.740 25+ $15.040 50+ $13.750 100+ $13.450 More Pricing... | 0.75ohm | RH Series | 50W | ± 1% | Solder Lug | - | Wirewound | ± 100ppm/°C | - | Chassis Mount | 49.99mm | 28.96mm | 15.49mm | -55°C | 250°C | MIL-PRF-18546 | |||||