0.68ohm Panel / Chassis Mount Resistors:

16 Products Found
Find a huge range of 0.68ohm Panel / Chassis Mount Resistors at Newark Electronics. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, TT Electronics / Welwyn, Arcol & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26M4929

RoHS

Date/Lot Code

Each
1+
$12.970
10+
$8.330
25+
$7.870
50+
$7.270
100+
$5.760
More Pricing...
0.68ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
64T3006

RoHS

Date/Lot Code

Each
1+
$5.870
10+
$3.690
25+
$3.540
50+
$3.400
100+
$3.140
More Pricing...
0.68ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-
-
-
26M4072

RoHS

Date/Lot Code

Each
1+
$6.110
10+
$4.240
25+
$3.820
50+
$3.640
100+
$3.360
More Pricing...
0.68ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
95X3234

RoHS

Date/Lot Code

Each
1+
$16.640
10+
$10.400
25+
$9.400
50+
$8.830
100+
$8.330
More Pricing...
0.68ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
Power
Panel Mount
87.5mm
47.5mm
26mm
-
-
-
60AK8719

RoHS

Date/Lot Code

Each
1+
$10.180
100+
$8.390
250+
$7.720
500+
$7.200
1000+
$6.790
0.68ohm
MP QL Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
-
51AK0517

RoHS

Date/Lot Code

Each
1+
$27.320
10+
$20.300
25+
$18.380
50+
$17.240
100+
$16.220
More Pricing...
0.68ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
-
51AK0545

RoHS

Date/Lot Code

Each
1+
$31.990
5+
$27.930
10+
$23.870
25+
$21.670
50+
$20.310
More Pricing...
0.68ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
-
51AK0435

RoHS

Date/Lot Code

Each
1+
$53.300
5+
$46.880
10+
$40.460
25+
$37.350
50+
$34.240
More Pricing...
0.68ohm
CJP Series
200W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
30mm
-25°C
250°C
-
50AJ6742

RoHS

Date/Lot Code

Each
1+
$20.680
10+
$13.740
25+
$12.390
50+
$12.000
100+
$11.240
More Pricing...
0.68ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
16R9914

RoHS

Date/Lot Code

Each
1+
$5.160
10+
$3.300
25+
$2.940
50+
$2.670
100+
$2.480
More Pricing...
0.68ohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
50AJ6758

RoHS

Date/Lot Code

Each
1+
$21.410
10+
$15.450
25+
$12.840
50+
$12.450
100+
$11.660
More Pricing...
0.68ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
50AJ6772

RoHS

Date/Lot Code

Each
1+
$23.550
10+
$16.440
25+
$14.390
50+
$13.940
100+
$13.030
More Pricing...
0.68ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
73AC6439

RoHS

Date/Lot Code

Each
1+
$4.870
10+
$4.300
25+
$3.990
50+
$3.660
100+
$3.260
More Pricing...
0.68ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
49.1mm
28mm
14.8mm
-
-
MIL-PRF-18546
64T3032

RoHS

Each
1+
$7.060
10+
$5.100
25+
$4.790
50+
$4.410
100+
$4.390
More Pricing...
0.68ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
17R5617

RoHS

Date/Lot Code

Each
100+
$2.180
500+
$1.730
1000+
$1.660
0.68ohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
49AK2318

RoHS

Each
1+
$60.530
100+
$58.370
200+
$55.130
500+
$50.800
0.68ohm
CJP Series
300W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
30mm
-25°C
250°C
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK