0.47ohm Panel / Chassis Mount Resistors:

25 Products Found
Find a huge range of 0.47ohm Panel / Chassis Mount Resistors at Newark Electronics. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, TT Electronics / Welwyn, Vishay, Ohmite & TE Connectivity
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K2900

RoHS

Date/Lot Code

Each
1+
$6.430
10+
$6.170
25+
$5.430
50+
$5.080
100+
$4.600
More Pricing...
0.47ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
46R5086

RoHS

Date/Lot Code

Each
1+
$50.120
5+
$47.920
10+
$45.820
25+
$42.130
50+
$38.960
More Pricing...
0.47ohm
WH Series
200W
± 5%
Threaded Stud
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
89.7mm
72.5mm
41.8mm
-55°C
200°C
-
46R5056

RoHS

Date/Lot Code

Each
1+
$19.850
10+
$18.960
25+
$17.800
50+
$15.900
100+
$14.990
More Pricing...
0.47ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
01P0342

RoHS

Date/Lot Code

Each
1+
$27.500
10+
$19.370
25+
$17.550
50+
$17.100
100+
$16.060
More Pricing...
0.47ohm
HS Series
150W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
47.5mm
26mm
-25°C
250°C
-
26M4070

RoHS

Date/Lot Code

Each
1+
$6.870
10+
$4.300
25+
$4.170
50+
$4.040
100+
$3.730
More Pricing...
0.47ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-25°C
250°C
-
98K2830

RoHS

Date/Lot Code

Each
1+
$4.380
10+
$3.940
25+
$3.670
50+
$3.420
100+
$3.080
More Pricing...
0.47ohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
24M2717

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+
$16.030
10+
$11.710
25+
$11.360
50+
$11.270
100+
$10.680
More Pricing...
0.47ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
69AH8103

RoHS

Date/Lot Code

Each
1+
$7.400
10+
$4.860
25+
$4.640
50+
$4.580
100+
$4.270
More Pricing...
0.47ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
80AJ0625

RoHS

Date/Lot Code

Each
1+
$4.030
10+
$2.810
25+
$2.730
50+
$2.660
100+
$2.370
More Pricing...
0.47ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
60AK8706

RoHS

Date/Lot Code

Each
1+
$9.880
100+
$8.150
250+
$7.490
500+
$6.990
1000+
$6.590
0.47ohm
MP QL Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
-
51AK0516

RoHS

Date/Lot Code

Each
1+
$27.880
10+
$20.700
25+
$18.060
50+
$17.850
100+
$16.790
More Pricing...
0.47ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
-
71AK7870

RoHS

Date/Lot Code

Each
1+
$8.600
10+
$6.790
25+
$6.220
50+
$6.150
100+
$6.090
More Pricing...
0.47ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
26AM6202

RoHS

Date/Lot Code

Each
1+
$28.860
10+
$21.400
25+
$19.380
50+
$18.450
100+
$17.330
More Pricing...
0.47ohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
-
26AM6241

RoHS

Date/Lot Code

Each
1+
$35.440
5+
$30.930
10+
$26.410
25+
$23.170
50+
$21.950
More Pricing...
0.47ohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
-
26AM6280

RoHS

Date/Lot Code

Each
1+
$25.400
10+
$18.770
25+
$17.150
50+
$15.530
100+
$14.210
0.47ohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
-
98K2871

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$3.690
10+
$3.320
25+
$3.100
50+
$2.880
100+
$2.600
More Pricing...
0.47ohm
WH Series
10W
± 5%
Solder Lug
150V
Wirewound
± 50ppm/°C
High Power
Panel Mount
17mm
17mm
9mm
-55°C
275°C
-
50AJ6770

RoHS

Each
1+
$23.430
10+
$16.060
25+
$14.120
50+
$13.940
100+
$12.990
More Pricing...
0.47ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
17R5600

RoHS

Date/Lot Code

Each
1+
$4.340
10+
$4.150
25+
$3.940
50+
$3.570
100+
$3.220
More Pricing...
0.47ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
69AC5147

RoHS

Date/Lot Code

Each
1+
$4.710
10+
$2.990
25+
$2.250
50+
$2.080
100+
$1.990
More Pricing...
0.47ohm
HS Series
16W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
50AJ6756

RoHS

Date/Lot Code

Each
1+
$21.850
10+
$14.620
25+
$13.200
50+
$12.450
100+
$11.660
More Pricing...
0.47ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
50AJ6740

RoHS

Date/Lot Code

Each
1+
$20.010
10+
$14.110
25+
$12.570
50+
$11.820
100+
$11.070
More Pricing...
0.47ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
01P0359

RoHS

Date/Lot Code

TE CONNECTIVITY
Each
1+
$79.240
5+
$70.030
10+
$60.810
25+
$57.640
50+
$55.850
More Pricing...
0.47ohm
HS Series
250W
± 5%
Threaded Stud
2.2kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
109mm
73mm
42mm
-25°C
250°C
-
24M7045

RoHS

Date/Lot Code

Each
1+
$80.140
5+
$65.240
10+
$50.340
25+
$50.290
50+
$50.230
More Pricing...
0.47ohm
RTOP Series
100W
± 5%
Screw
1.5kV
Thick Film
± 300ppm/°C
High Power
Panel Mount
38mm
25mm
12.6mm
-55°C
125°C
-
70M2055

RoHS

Each
1+
$112.050
0.47ohm
RTOP Series
5W
± 5%
Screw
1.5kV
Thick Film
± 300ppm/°C
High Power
Panel Mount
38mm
25mm
12.6mm
-55°C
125°C
-
17R5628

RoHS

Each
100+
$2.730
500+
$2.350
1000+
$2.180
0.47ohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK