0.39ohm Panel / Chassis Mount Resistors:
6 Products FoundFind a huge range of 0.39ohm Panel / Chassis Mount Resistors at Newark Electronics. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TE CONNECTIVITY - CGS | Each | 1+ $6.490 10+ $4.230 25+ $4.110 50+ $3.980 100+ $3.220 More Pricing... | 0.39ohm | THS Series | 25W | ± 5% | Solder Lug | 550V | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 29mm | 28mm | 15mm | -25°C | 110°C | |||||
Each | 1+ $17.130 10+ $12.090 25+ $10.280 50+ $9.840 100+ $9.180 More Pricing... | 0.39ohm | HS Series | 100W | ± 5% | Solder Lug | 1.9kV | Wirewound | ± 50ppm/°C | Power | Panel Mount | 87.5mm | 47.5mm | 26mm | - | - | ||||||
Each | 1+ $23.550 10+ $16.750 25+ $14.470 50+ $13.990 100+ $13.090 More Pricing... | 0.39ohm | TE Series | 80W | ± 5% | Solder Lug | - | Wirewound | ± 400ppm/°C | High Power | Chassis Mount | 152mm | - | - | -25°C | 225°C | ||||||
Each | 1+ $20.680 10+ $13.860 25+ $12.470 50+ $12.000 100+ $11.240 More Pricing... | 0.39ohm | TE Series | 50W | ± 5% | Solder Lug | - | Wirewound | ± 400ppm/°C | High Power | Chassis Mount | 102mm | - | - | -25°C | 225°C | ||||||
Each | 1+ $21.410 10+ $14.360 25+ $12.940 50+ $12.450 100+ $11.660 More Pricing... | 0.39ohm | TE Series | 60W | ± 5% | Solder Lug | - | Wirewound | ± 400ppm/°C | High Power | Chassis Mount | 102mm | - | - | -25°C | 225°C | ||||||
TE CONNECTIVITY - CGS | Each | 1+ $25.040 250+ $24.150 500+ $22.800 | 0.39ohm | CJP Series | 60W | ± 5% | Radial Leaded | 850V | Wirewound | ± 200ppm/°C | High Power | Chassis Mount | 115mm | 40mm | 20mm | -25°C | 250°C | |||||