0
0 Items$0.00

0.22ohm Panel / Chassis Mount Resistors :

20 Products Found
Find a huge range of 0.22ohm Panel / Chassis Mount Resistors at Newark Electronics. We stock a wide range of Panel / Chassis Mount Resistors, such as 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs, TT Electronics / Welwyn, Ohmite & Yageo
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46R5055

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each
1+
$19.570
10+
$18.670
25+
$17.500
50+
$15.590
100+
$14.670
More Pricing...
0.22ohm
WH Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-55°C
200°C
-
73T9221

RoHS

Date/Lot Code

Each
1+
$6.530
10+
$4.610
25+
$4.340
50+
$4.100
100+
$3.840
More Pricing...
0.22ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
17mm
-
-
-
98K2826

RoHS

Date/Lot Code

Each
1+
$4.340
10+
$3.890
25+
$3.630
50+
$3.370
100+
$3.030
More Pricing...
0.22ohm
WH Series
25W
± 5%
Solder Lug
560V
Wirewound
± 50ppm/°C
High Power
Panel Mount
29mm
28mm
15mm
-55°C
275°C
-
26M4927

RoHS

Date/Lot Code

Each
1+
$6.340
10+
$6.080
25+
$5.340
50+
$4.980
100+
$4.490
More Pricing...
0.22ohm
WH Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
51mm
30mm
16mm
-55°C
275°C
-
43AC3140

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+
$4.890
10+
$3.340
25+
$2.500
50+
$2.320
100+
$2.160
More Pricing...
0.22ohm
HS Series
16W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
43AC3185

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+
$4.620
10+
$2.810
25+
$2.710
50+
$2.600
100+
$2.310
More Pricing...
0.22ohm
HS Series
10W
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
51AK0514

RoHS

Date/Lot Code

Each
1+
$26.830
10+
$19.810
25+
$17.910
50+
$16.750
100+
$15.750
More Pricing...
0.22ohm
CJP Series
60W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
115mm
40mm
20mm
-25°C
250°C
-
26AM6278

RoHS

Date/Lot Code

Each
1+
$25.640
10+
$18.810
25+
$16.880
50+
$14.950
100+
$14.400
More Pricing...
0.22ohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
-
12AM5739

RoHS

Date/Lot Code

Each
1+
$6.930
10+
$4.470
25+
$4.200
50+
$3.790
100+
$3.380
More Pricing...
0.22ohm
AHA Series
50W
± 5%
Solder Lug
-
Wirewound
-
High Power
Chassis Mount
50mm
29mm
15.5mm
-55°C
275°C
-
26AM6200

RoHS

Date/Lot Code

Each
1+
$27.770
10+
$20.480
25+
$17.970
50+
$17.280
100+
$16.240
More Pricing...
0.22ohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
-
26AM6239

RoHS

Date/Lot Code

Each
1+
$25.510
5+
$23.940
10+
$22.370
25+
$22.030
50+
$21.140
0.22ohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
-
17R5598

RoHS

Date/Lot Code

Each
1+
$4.340
10+
$4.150
25+
$3.940
50+
$3.570
100+
$3.220
More Pricing...
0.22ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
17R5625

RoHS

Date/Lot Code

Each
1+
$5.030
10+
$3.380
25+
$3.000
50+
$2.730
100+
$2.520
More Pricing...
0.22ohm
THS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
69AC5158

RoHS

Date/Lot Code

Each
1+
$6.050
10+
$3.510
25+
$3.390
50+
$3.260
100+
$3.170
More Pricing...
0.22ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
50AJ6766

RoHS

Date/Lot Code

Each
1+
$23.110
10+
$16.190
25+
$14.470
50+
$13.990
100+
$13.090
More Pricing...
0.22ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
50AJ6736

RoHS

Date/Lot Code

Each
1+
$20.680
10+
$13.860
25+
$12.470
50+
$12.000
100+
$11.240
More Pricing...
0.22ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
50AJ6752

RoHS

Date/Lot Code

Each
1+
$21.410
10+
$15.450
25+
$12.940
50+
$12.450
100+
$11.660
More Pricing...
0.22ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
73AC6300

RoHS

Date/Lot Code

Each
1+
$3.420
10+
$3.020
25+
$2.810
50+
$2.570
100+
$2.290
More Pricing...
0.22ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 100ppm/°C
High Power
Panel Mount
27.3mm
28mm
14.8mm
-
-
MIL-PRF-18546
69AC5134

RoHS

Each
10+
$13.380
25+
$11.760
50+
$11.180
100+
$10.430
0.22ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
65.5mm
47.5mm
26mm
-55°C
250°C
-
17R5613

RoHS

Each
100+
$2.530
500+
$2.280
1000+
$2.190
2500+
$2.110
0.22ohm
THS Series
15W
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Through Hole
21mm
21mm
11mm
-25°C
190°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK