0.15ohm Panel / Chassis Mount Resistors:

16 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55AJ2910

RoHS

Date/Lot Code

Each
1+
$17.140
10+
$15.860
25+
$14.800
50+
$13.970
100+
$13.140
More Pricing...
Total:$17.14
Min: 1 / Mult: 1
0.15ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
55AJ2894

RoHS

Date/Lot Code

Each
1+
$21.330
10+
$14.520
25+
$13.350
50+
$13.160
100+
$12.340
More Pricing...
Total:$21.33
Min: 1 / Mult: 1
0.15ohm
TE Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
55AJ2924

RoHS

Date/Lot Code

Each
1+
$19.880
10+
$18.390
25+
$17.170
50+
$16.200
100+
$15.240
More Pricing...
Total:$19.88
Min: 1 / Mult: 1
0.15ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
60AK8666

RoHS

Date/Lot Code

Each
1+
$10.360
100+
$8.600
250+
$7.940
500+
$7.420
1000+
$7.020
Total:$10.36
Min: 1 / Mult: 1
0.15ohm
MP QL Series
50W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
Power
Chassis Mount
102mm
28mm
61mm
-55°C
155°C
-
85AK2440

RoHS

Date/Lot Code

Each
1+
$18.690
10+
$11.910
25+
$11.740
50+
$9.890
100+
$9.620
More Pricing...
Total:$18.69
Min: 1 / Mult: 1
0.15ohm
HS Series
100W
± 5%
Solder Lug
1.9kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
65.2mm
47.5mm
24.1mm
-
-
MIL-PRF-18546
26AM6277

RoHS

Date/Lot Code

Each
1+
$25.250
10+
$18.560
25+
$17.150
50+
$15.750
Total:$25.25
Min: 1 / Mult: 1
0.15ohm
HS Series
75W
± 5%
Threaded Stud
1.4kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
49mm
48mm
24mm
-55°C
200°C
-
26AM6199

RoHS

Date/Lot Code

Each
1+
$27.390
10+
$20.220
25+
$17.740
50+
$17.490
100+
$17.240
More Pricing...
Total:$27.39
Min: 1 / Mult: 1
0.15ohm
HS Series
100W
± 5%
Threaded Stud
1.9kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
66mm
48mm
24mm
-55°C
200°C
-
26AM6238

RoHS

Date/Lot Code

Each
1+
$33.910
5+
$29.540
10+
$25.180
25+
$22.250
50+
$22.100
More Pricing...
Total:$33.91
Min: 1 / Mult: 1
0.15ohm
HS Series
150W
± 5%
Threaded Stud
2.5kV
Wirewound
± 50ppm/°C
High Power
Panel Mount
98mm
48mm
24mm
-55°C
200°C
-
69AC5168

RoHS

Date/Lot Code

Each
1+
$0.684
10+
$0.684
25+
$0.684
50+
$0.684
100+
$0.684
More Pricing...
Total:$0.68
Min: 1 / Mult: 1
0.15ohm
HS Series
25W
± 5%
Solder Lug
550V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
50AJ6764

RoHS

Date/Lot Code

Each
1+
$3.890
10+
$3.890
25+
$3.890
50+
$3.890
100+
$3.890
More Pricing...
Total:$3.89
Min: 1 / Mult: 1
0.15ohm
TE Series
80W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
50AJ6750

RoHS

Date/Lot Code

Each
1+
$3.770
10+
$3.770
25+
$3.770
50+
$3.770
100+
$3.770
More Pricing...
Total:$3.77
Min: 1 / Mult: 1
0.15ohm
TE Series
60W
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
65K1876

RoHS

Each
1+
$25.300
10+
$17.850
25+
$15.850
50+
$14.390
100+
$13.350
More Pricing...
Total:$126.50
Min: 5 / Mult: 5
0.15ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
01F9890
Each
5+
$15.330
10+
$14.550
25+
$13.080
50+
$11.950
100+
$11.700
More Pricing...
Total:$76.65
Min: 5 / Mult: 5
0.15ohm
RH Series
50W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Panel Mount
49.99mm
28.96mm
15.49mm
-55°C
250°C
MIL-PRF-18546
78R5387

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.15ohm
WH Series
25W
± 5%
Solder Lug
500V
Wirewound
± 75ppm/°C
High Power
Through Hole
29mm
28mm
15mm
-55°C
275°C
-
16R5163

RoHS

Date/Lot Code

Each
1+
$6.050
10+
$4.740
25+
$4.120
50+
$3.870
100+
$3.540
More Pricing...
Total:$6.05
Min: 1 / Mult: 1
0.15ohm
HS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
Power
Panel Mount
72.5mm
30mm
17mm
-
-
-
17R5597

RoHS

Date/Lot Code

Each
100+
$3.070
500+
$2.800
1000+
$2.670
2500+
$2.540
Total:$614.00
Min: 200 / Mult: 100
0.15ohm
THS Series
50W
± 5%
Solder Lug
1.25kV
Wirewound
± 50ppm/°C
High Power
Chassis Mount
51mm
30mm
17mm
-
-
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK