0
0 Items$0.00

Panel / Chassis Mount Resistors :

73 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
50AK0381

RoHS

TE CONNECTIVITY - CGS
Each
1+$179.990
5+$162.400
10+$144.810
25+$135.580
50+$132.870
More Pricing...
1.2kohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0414

RoHS

TE CONNECTIVITY - CGS
Each
1+$183.730
5+$166.190
10+$148.640
25+$140.180
50+$137.380
More Pricing...
82ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0415

RoHS

TE CONNECTIVITY - CGS
Each
1+$182.550
5+$165.160
10+$147.770
25+$139.250
50+$136.470
More Pricing...
820ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0387

RoHS

TE CONNECTIVITY - CGS
Each
1+$182.550
5+$166.610
10+$150.660
25+$141.430
50+$138.600
More Pricing...
120ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0443

RoHS

TE CONNECTIVITY - CGS
Each
1+$215.770
5+$192.490
10+$169.200
25+$159.950
50+$156.750
More Pricing...
8.2ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
50AK0397

RoHS

TE CONNECTIVITY - CGS
Each
1+$182.550
5+$165.160
10+$147.770
25+$139.250
50+$136.470
More Pricing...
270ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0386

RoHS

TE CONNECTIVITY - CGS
Each
1+$182.550
5+$165.160
10+$147.770
25+$139.250
50+$136.470
More Pricing...
12ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0409

RoHS

TE CONNECTIVITY - CGS
Each
1+$179.990
5+$162.400
10+$144.810
25+$135.580
50+$132.870
More Pricing...
560ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0422

RoHS

TE CONNECTIVITY - CGS
Each
1+$215.770
5+$198.490
10+$181.210
25+$172.350
50+$168.900
More Pricing...
12ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
50AK0383

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+$172.890
5+$156.160
10+$139.420
25+$128.820
50+$126.240
More Pricing...
1.8kohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0413

RoHS

TE CONNECTIVITY - CGS
Each
1+$182.550
5+$165.160
10+$147.770
25+$139.250
50+$136.470
More Pricing...
8.2ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0418

RoHS

TE CONNECTIVITY - CGS
Each
1+$216.730
5+$196.430
10+$176.130
25+$167.940
50+$164.580
More Pricing...
1.5kohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
50AK0391

RoHS

TE CONNECTIVITY - CGS
Each
1+$182.550
5+$165.160
10+$147.770
25+$139.250
50+$136.470
More Pricing...
180ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0390

RoHS

TE CONNECTIVITY - CGS
Each
1+$152.210
5+$145.840
10+$139.470
25+$128.860
50+$126.280
More Pricing...
18ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0402

RoHS

Date/Lot Code

TE CONNECTIVITY - CGS
Each
1+$183.730
5+$166.190
10+$148.640
25+$140.180
50+$137.380
More Pricing...
39ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0432

RoHS

TE CONNECTIVITY - CGS
Each
1+$175.240
5+$169.080
10+$154.550
25+$149.580
50+$147.730
More Pricing...
33ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
50AK0424

RoHS

TE CONNECTIVITY - CGS
Each
1+$221.340
5+$201.280
10+$181.210
25+$172.350
50+$168.900
More Pricing...
15ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
50AK0393

RoHS

TE CONNECTIVITY - CGS
Each
1+$177.680
5+$174.130
10+$170.570
25+$167.020
50+$163.470
More Pricing...
2.7ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0403

RoHS

TE CONNECTIVITY - CGS
Each
1+$182.550
5+$165.160
10+$147.770
25+$139.250
50+$136.470
More Pricing...
390ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0396

RoHS

TE CONNECTIVITY - CGS
Each
1+$179.220
5+$163.340
10+$147.460
25+$137.020
50+$134.280
More Pricing...
27ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
49AK4713

RoHS

Each
5+$198.690
10+$165.660
15+$152.330
25+$138.990
50+$136.210
More Pricing...
27ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
49AK4681

RoHS

Each
5+$162.320
10+$137.440
15+$123.550
25+$109.660
50+$107.470
More Pricing...
3.3ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
49AK4675

RoHS

Each
5+$143.190
10+$138.140
15+$126.200
25+$122.110
50+$116.910
More Pricing...
2.2ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
49AK4703

RoHS

Each
5+$194.790
10+$142.930
15+$139.920
25+$136.900
50+$134.160
More Pricing...
10ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
49AK4721

RoHS

Each
5+$198.690
10+$165.660
15+$150.670
25+$135.680
50+$132.970
More Pricing...
56ohm
CJH Series
1.5kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
495mm
67mm
38mm
-25°C
250°C
1-25 of 73 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK