0
0 Items$0.00

Panel / Chassis Mount Resistors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Max
81AH8595

RoHS

Date/Lot Code

Each
1+$72.560
5+$66.090
10+$59.610
25+$54.550
50+$53.850
More Pricing...
68ohm
75W
HCF Series
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8587

RoHS

Date/Lot Code

Each
1+$72.570
5+$63.500
10+$52.620
25+$47.180
50+$46.550
More Pricing...
150ohm
75W
HCF Series
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8585

RoHS

Date/Lot Code

Each
1+$74.120
5+$64.860
10+$53.740
25+$48.180
50+$44.660
More Pricing...
10ohm
75W
HCF Series
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8592

RoHS

Date/Lot Code

Each
1+$74.120
5+$64.860
10+$53.740
25+$48.180
50+$45.040
More Pricing...
4.7ohm
75W
HCF Series
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8594

RoHS

Date/Lot Code

Each
1+$72.570
5+$63.500
10+$52.620
25+$47.180
50+$46.550
More Pricing...
470ohm
75W
HCF Series
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8588

RoHS

Date/Lot Code

Each
1+$64.840
5+$57.630
10+$50.420
25+$49.410
50+$48.400
More Pricing...
22ohm
75W
HCF Series
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8590

RoHS

Date/Lot Code

Each
1+$63.740
5+$56.990
10+$50.230
25+$47.860
50+$47.140
More Pricing...
33ohm
75W
HCF Series
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8593

RoHS

Date/Lot Code

Each
1+$67.350
5+$59.870
10+$52.390
25+$47.790
50+$47.060
More Pricing...
47ohm
75W
HCF Series
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8589

RoHS

Date/Lot Code

Each
1+$74.120
5+$64.860
10+$53.740
25+$48.180
50+$44.660
More Pricing...
220ohm
75W
HCF Series
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8586

RoHS

Date/Lot Code

Each
1+$69.160
5+$62.650
10+$56.140
25+$54.530
50+$53.950
More Pricing...
100ohm
75W
HCF Series
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
34AC1221

RoHS

Each
Pricing is unavailable. Please contact customer services.
3ohm
150W
ARF Series
± 5%
Wire Leaded
1kV
Wirewound
+/-150ppm/°C
High Power
Panel Mount
80mm
79mm
18.5mm
250°C
81AH8596

RoHS

Date/Lot Code

Each
20+$67.250
40+$63.560
60+$60.420
100+$57.320
200+$56.170
More Pricing...
680ohm
75W
HCF Series
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8584

RoHS

Date/Lot Code

Each
20+$57.220
40+$54.910
60+$54.190
100+$53.510
200+$52.440
More Pricing...
1kohm
75W
HCF Series
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
81AH8591

RoHS

Each
20+$66.680
40+$63.140
60+$62.970
100+$62.790
200+$61.530
More Pricing...
330ohm
75W
HCF Series
± 5%
Radial Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
80mm
76mm
15mm
200°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK