0
0 Items$0.00

Panel / Chassis Mount Resistors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Qualification
73AC6543

RoHS

Date/Lot Code

Each
1+$15.820
25+$10.840
100+$10.410
250+$9.970
500+$9.750
More Pricing...
1kohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 25ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
73AC6546

RoHS

Each
1+$12.820
25+$7.890
100+$7.080
250+$6.530
500+$6.010
More Pricing...
10ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
73AC6544

RoHS

Date/Lot Code

Each
1+$12.310
25+$7.890
100+$6.900
250+$6.830
500+$6.010
More Pricing...
1kohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
73AC6551

RoHS

Date/Lot Code

Each
1+$15.740
25+$11.040
100+$10.670
250+$10.660
500+$8.810
More Pricing...
22ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
71AK7982

RoHS

Each
1+$15.310
25+$11.500
100+$11.370
250+$10.470
500+$9.790
More Pricing...
150ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
71AK7987

RoHS

Each
1+$14.060
25+$12.950
100+$11.840
250+$10.660
500+$10.190
More Pricing...
33ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
06AC3535

RoHS

Each
1+$16.150
25+$10.900
100+$10.710
250+$10.270
500+$9.480
More Pricing...
15ohm
HS Series
75W
± 1%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
06AC3534

RoHS

Each
1+$16.740
25+$11.270
100+$9.740
250+$9.410
500+$9.080
More Pricing...
10ohm
HS Series
75W
± 1%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
72Y1012

RoHS

Each
1+$9.200
10+$8.740
25+$7.570
50+$7.030
100+$6.190
More Pricing...
3.3ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
71AK7991

RoHS

Each
1+$11.410
25+$11.200
100+$9.640
250+$9.370
500+$9.090
More Pricing...
6.8ohm
HS Series
75W
± 5%
Solder Lug
1.4kV
Wirewound
± 100ppm/°C
High Power
Panel Mount
48.7mm
47.5mm
24.1mm
MIL-PRF-18546
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK