0
0 Items$0.00

Panel / Chassis Mount Resistors :

43 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
51AK0546

RoHS

CGS - TE CONNECTIVITY
Each
1+$38.140
5+$32.710
10+$27.270
25+$24.010
100+$22.310
More Pricing...
1kohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
51AK0552

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each
1+$38.010
5+$33.030
10+$28.040
25+$25.350
100+$22.780
More Pricing...
150ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
51AK0563

RoHS

CGS - TE CONNECTIVITY
Each
1+$38.140
5+$33.160
10+$28.170
25+$24.740
100+$23.070
More Pricing...
68ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
51AK0549

RoHS

CGS - TE CONNECTIVITY
Each
1+$38.140
5+$33.160
10+$28.170
25+$23.990
100+$22.290
More Pricing...
10ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
51AK0550

RoHS

CGS - TE CONNECTIVITY
Each
1+$38.140
5+$33.160
10+$28.170
25+$24.720
100+$23.090
More Pricing...
100ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
51AK0554

RoHS

CGS - TE CONNECTIVITY
Each
1+$38.140
5+$33.160
10+$28.170
25+$24.720
100+$23.070
More Pricing...
22ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
51AK0551

RoHS

CGS - TE CONNECTIVITY
Each
1+$38.140
5+$33.160
10+$28.170
25+$24.770
100+$23.070
More Pricing...
15ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
51AK0553

RoHS

CGS - TE CONNECTIVITY
Each
1+$37.860
5+$32.880
10+$27.900
25+$24.860
100+$22.130
More Pricing...
2.2ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
51AK0562

RoHS

CGS - TE CONNECTIVITY
Each
1+$38.140
5+$33.160
10+$28.170
25+$24.720
100+$23.070
More Pricing...
6.8ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
51AK0557

RoHS

CGS - TE CONNECTIVITY
Each
1+$38.140
5+$33.160
10+$28.170
25+$24.740
100+$23.090
More Pricing...
33ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
51AK0556

RoHS

CGS - TE CONNECTIVITY
Each
1+$38.140
5+$33.160
10+$28.170
25+$24.720
100+$23.070
More Pricing...
3.3ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
51AK0560

RoHS

CGS - TE CONNECTIVITY
Each
1+$34.740
5+$30.230
10+$25.720
25+$22.950
100+$20.460
More Pricing...
47ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
51AK0558

RoHS

CGS - TE CONNECTIVITY
Each
1+$38.140
5+$32.070
10+$25.990
25+$24.010
100+$22.310
More Pricing...
330ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
51AK0545

RoHS

CGS - TE CONNECTIVITY
Each
1+$38.010
5+$33.030
10+$28.040
25+$25.350
100+$22.780
More Pricing...
0.68ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
51AK0561

RoHS

CGS - TE CONNECTIVITY
Each
1+$38.140
5+$33.160
10+$28.170
25+$23.830
100+$23.070
More Pricing...
470ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
49AK2533

RoHS

Each
25+$20.820
250+$17.490
500+$17.230
680ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
49AK2534

RoHS

Each
25+$20.100
250+$17.780
500+$16.900
8.2ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
49AK2501

RoHS

Each
25+$22.670
250+$20.370
500+$19.930
1kohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
49AK2511

RoHS

Each
25+$20.100
250+$17.780
500+$16.900
18ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
49AK2502

RoHS

Each
25+$19.170
250+$17.050
500+$15.810
1.2ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
49AK2535

RoHS

Each
25+$20.820
250+$17.490
500+$17.230
82ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
49AK2514

RoHS

Each
25+$20.270
250+$18.780
500+$17.150
2.7ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
49AK2517

RoHS

Each
25+$23.600
250+$20.270
500+$20.010
27ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
49AK2520

RoHS

Each
25+$20.100
250+$16.240
500+$15.350
3.9ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
49AK2525

RoHS

Each
25+$20.100
250+$17.780
500+$16.900
4.7ohm
CJP Series
80W
± 5%
Radial Leaded
850V
Wirewound
± 200ppm/°C
High Power
Chassis Mount
140mm
40mm
20mm
-25°C
250°C
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK