0
0 Items$0.00

70W Panel / Chassis Mount Resistors :

42 Products Found
Find a huge range of 70W Panel / Chassis Mount Resistors at Newark Electronics. We stock a wide range of Panel / Chassis Mount Resistors, such as 50W, 100W, 25W & 200W Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs & Durakool

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Product Range
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
86AK1925

RoHS

Each
1+$10.890
5+$10.390
10+$9.750
25+$8.690
100+$8.170
More Pricing...
100ohm
70W
XV2 Series
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
86AK1928

RoHS

Each
1+$10.890
5+$10.390
10+$9.750
25+$8.690
100+$8.170
More Pricing...
50ohm
70W
XV2 Series
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
86AK1927

RoHS

Each
1+$10.890
5+$10.390
10+$9.750
25+$8.690
100+$8.170
More Pricing...
30ohm
70W
XV2 Series
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
86AK1926

RoHS

Each
1+$10.890
5+$10.390
10+$9.750
25+$8.690
100+$8.170
More Pricing...
20ohm
70W
XV2 Series
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
86AK1924

RoHS

Each
1+$10.890
5+$10.390
10+$9.750
25+$8.690
100+$8.170
More Pricing...
10ohm
70W
XV2 Series
± 5%
-
1.5kVDC
Metal Wirewound
± 220ppm/°C
High Power
-
75mm
33.5mm
-
-40°C
155°C
47AK7750

RoHS

Each
1+$79.800
5+$70.000
10+$60.200
25+$54.900
100+$51.390
More Pricing...
22ohm
70W
HCL Series
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
47AK7772

RoHS

Each
1+$79.800
5+$70.000
10+$60.200
25+$54.900
100+$51.390
More Pricing...
2.2kohm
70W
HCL Series
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
47AK7751

RoHS

Each
1+$79.800
5+$70.000
10+$60.200
25+$54.900
100+$51.390
More Pricing...
27ohm
70W
HCL Series
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
42AK5624

RoHS

Each
1+$79.800
5+$70.000
10+$60.200
25+$54.900
100+$51.390
More Pricing...
47ohm
70W
HCL Series
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
42AK5627

RoHS

Each
1+$79.800
5+$70.000
10+$60.200
25+$54.900
100+$51.390
More Pricing...
82ohm
70W
HCL Series
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
47AK7754

RoHS

Each
1+$79.800
5+$70.000
10+$60.200
25+$54.900
100+$51.390
More Pricing...
47ohm
70W
HCL Series
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
42AK5623

RoHS

Date/Lot Code

Each
1+$79.800
5+$70.000
10+$60.200
25+$54.900
100+$51.390
More Pricing...
39ohm
70W
HCL Series
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
42AK5621

RoHS

Date/Lot Code

Each
1+$79.800
5+$70.000
10+$60.200
25+$54.900
100+$51.390
More Pricing...
27ohm
70W
HCL Series
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
47AK7774

RoHS

Each
1+$79.800
5+$70.000
10+$60.200
25+$54.900
100+$51.390
More Pricing...
3.3kohm
70W
HCL Series
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
47AK7771

RoHS

Each
1+$79.800
5+$70.000
10+$60.200
25+$54.900
100+$51.390
More Pricing...
1.8kohm
70W
HCL Series
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
47AK7769

RoHS

Each
1+$79.800
5+$70.000
10+$60.200
25+$54.900
100+$51.390
More Pricing...
1.2kohm
70W
HCL Series
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
42AK5622

RoHS

Each
1+$79.800
5+$70.000
10+$60.200
25+$54.900
100+$51.390
More Pricing...
33ohm
70W
HCL Series
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
47AK7748

RoHS

Each
1+$78.500
5+$68.850
10+$59.190
25+$53.970
100+$50.510
More Pricing...
15ohm
70W
HCL Series
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
47AK7749

RoHS

Each
1+$79.800
5+$70.000
10+$60.200
25+$54.900
100+$51.390
More Pricing...
18ohm
70W
HCL Series
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
42AK5862

RoHS

Each
1+$79.800
5+$70.000
10+$60.200
25+$54.900
100+$51.390
More Pricing...
8.2ohm
70W
HCL Series
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
42AK5858

RoHS

Date/Lot Code

Each
1+$79.800
5+$70.000
10+$60.200
25+$54.900
100+$51.390
More Pricing...
3.9ohm
70W
HCL Series
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
42AK5857

RoHS

Each
1+$79.800
5+$70.000
10+$60.200
25+$54.900
100+$51.390
More Pricing...
3.3kohm
70W
HCL Series
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
42AK5863

RoHS

Each
1+$79.800
5+$70.000
10+$60.200
25+$54.900
100+$51.390
More Pricing...
10ohm
70W
HCL Series
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
47AK7752

RoHS

Date/Lot Code

Each
1+$79.800
5+$70.000
10+$60.200
25+$54.900
100+$51.390
More Pricing...
33ohm
70W
HCL Series
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
47AK7755

RoHS

Each
1+$79.800
5+$70.000
10+$60.200
25+$54.900
100+$51.390
More Pricing...
56ohm
70W
HCL Series
± 5%
Radial Leaded
1kV
Wirewound
-80ppm/°C to +200ppm/°C
High Power
Chassis Mount
130mm
41.3mm
7.25mm
-
-
1-25 of 42 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK