7.5W Panel / Chassis Mount Resistors:

56 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41K9068

RoHS

Date/Lot Code

Each
1+
$13.020
10+
$8.450
25+
$7.340
50+
$7.050
100+
$6.470
More Pricing...
Total:$13.02
Min: 1 / Mult: 1
180ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
45AJ7258

RoHS

Date/Lot Code

Each
1+
$13.950
10+
$10.350
25+
$9.680
50+
$9.000
100+
$6.440
More Pricing...
Total:$13.95
Min: 1 / Mult: 1
1ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
41K9077

RoHS

Date/Lot Code

Each
1+
$8.030
10+
$5.510
25+
$4.710
50+
$4.400
100+
$4.070
More Pricing...
Total:$8.03
Min: 1 / Mult: 1
500ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
33AC4037

RoHS

Date/Lot Code

Each
1+
$9.130
10+
$7.700
25+
$7.350
50+
$7.000
100+
$6.650
More Pricing...
Total:$9.13
Min: 1 / Mult: 1
100ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
28AC1620

RoHS

Each
1+
$15.990
100+
$15.990
200+
$15.990
Total:$15.99
Min: 1 / Mult: 1
1ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
28AC1619

RoHS

Each
10+
$4.260
25+
$3.890
50+
$3.740
100+
$3.740
250+
$3.730
More Pricing...
Total:$42.60
Min: 10 / Mult: 1
1ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
-
-
-
-
-
-
-
77AK5669

RoHS

Date/Lot Code

Each
1+
$7.170
10+
$5.990
25+
$5.360
50+
$5.340
100+
$4.750
More Pricing...
Total:$7.17
Min: 1 / Mult: 1
100ohm
RHA Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
28.58mm
16.41mm
8.13mm
-55°C
250°C
AEC-Q200
15AC0153

RoHS

Each
1+
$8.060
10+
$5.530
25+
$4.730
50+
$4.420
100+
$4.060
More Pricing...
Total:$8.06
Min: 1 / Mult: 1
330ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
-
-
-
-
-55°C
250°C
-
61AC1456
Each
1+
$14.610
100+
$3.750
200+
$3.690
400+
$3.630
800+
$3.220
Total:$14.61
Min: 1 / Mult: 1
500ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
65K1829

RoHS

Date/Lot Code

Each
1+
$15.040
10+
$10.510
25+
$8.900
50+
$8.480
100+
$6.710
More Pricing...
Total:$15.04
Min: 1 / Mult: 1
15kohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
41K9076

RoHS

Date/Lot Code

Each
1+
$12.450
10+
$11.220
25+
$10.170
50+
$9.420
100+
$7.250
More Pricing...
Total:$12.45
Min: 1 / Mult: 1
50ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
65K1840

RoHS

Date/Lot Code

Each
1+
$13.450
10+
$9.990
25+
$9.590
50+
$9.210
100+
$6.730
More Pricing...
Total:$13.45
Min: 1 / Mult: 1
8ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
65K1837

RoHS

Date/Lot Code

Each
1+
$6.320
10+
$4.620
25+
$4.300
50+
$3.960
100+
$3.750
More Pricing...
Total:$6.32
Min: 1 / Mult: 1
60ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
34P0534

Date/Lot Code

Each
1+
$25.460
10+
$24.200
25+
$22.560
50+
$19.790
100+
$18.400
More Pricing...
Total:$25.46
Min: 1 / Mult: 1
20ohm
600 Series
7.5W
± 1%
Solder Lug
160V
Wirewound
± 20ppm/°C
High Power, High Pulse
Panel Mount
15.2mm
8.5mm
8.2mm
-55°C
250°C
-
33AC4038

RoHS

Date/Lot Code

Each
1+
$8.390
10+
$5.930
25+
$5.820
50+
$5.710
100+
$4.500
More Pricing...
Total:$8.39
Min: 1 / Mult: 1
220ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
65K1832

RoHS

Date/Lot Code

Each
10+
$13.590
25+
$12.980
50+
$12.240
100+
$11.840
250+
$11.580
More Pricing...
Total:$135.90
Min: 10 / Mult: 10
30ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
65K1825

RoHS

Each
10+
$4.260
25+
$3.890
50+
$3.740
100+
$3.740
250+
$3.730
More Pricing...
Total:$42.60
Min: 10 / Mult: 10
1ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
41K9061

RoHS

Each
10+
$8.770
25+
$7.550
50+
$7.080
100+
$6.520
250+
$5.910
More Pricing...
Total:$87.70
Min: 10 / Mult: 10
500ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 100ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
61C7230
Each
10+
$89.330
25+
$87.390
50+
$85.440
100+
$84.330
Total:$893.30
Min: 10 / Mult: 10
50ohm
RH Series
7.5W
± 0.1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
65K1836

RoHS

Each
10+
$14.240
25+
$13.920
50+
$13.120
100+
$8.200
250+
$7.730
More Pricing...
Total:$142.40
Min: 10 / Mult: 10
40ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
02F2484
Each
10+
$5.740
25+
$5.360
50+
$4.700
100+
$4.370
250+
$4.220
More Pricing...
Total:$57.40
Min: 10 / Mult: 10
220ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 50ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
02F2511
Each
10+
$5.740
25+
$5.360
50+
$4.700
100+
$4.370
250+
$4.220
More Pricing...
Total:$57.40
Min: 10 / Mult: 10
1ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
02F2451
Each
10+
$5.740
25+
$5.360
50+
$4.700
100+
$4.370
250+
$4.220
More Pricing...
Total:$57.40
Min: 10 / Mult: 10
20ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 20ppm/°C
-
Through Hole
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
65K1830

RoHS

Date/Lot Code

Each
10+
$6.490
25+
$6.020
50+
$5.520
100+
$4.920
500+
$4.480
More Pricing...
Total:$64.90
Min: 10 / Mult: 10
2kohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 30ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
41K9064

RoHS

Date/Lot Code

Each
10+
$5.280
25+
$4.930
50+
$4.320
100+
$4.020
250+
$3.880
More Pricing...
Total:$52.80
Min: 10 / Mult: 10
10ohm
RH Series
7.5W
± 1%
Solder Lug
-
Wirewound
± 30ppm/°C
-
Chassis Mount
15.24mm
16.41mm
8.13mm
-55°C
250°C
MIL-PRF-18546
1-25 of 56 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK