650W Panel / Chassis Mount Resistors:

9 Products Found
Find a huge range of 650W Panel / Chassis Mount Resistors at Newark Electronics. We stock a wide range of Panel / Chassis Mount Resistors, such as 50W, 100W, 25W & 200W Panel / Chassis Mount Resistors from the worlds top manufacturers including: TE Connectivity - Cgs
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AK8036

RoHS

Each
1+
$300.200
120+
$289.470
240+
$273.380
600+
$251.940
4.7ohm
CJB Series
650W
± 5%
Wire Leaded
1.1kVDC
Wirewound
± 200ppm/°C
Power
Chassis Mount
365mm
60mm
90mm
-40°C
200°C
83AK8035

RoHS

Each
1+
$300.200
120+
$289.470
240+
$273.380
600+
$251.940
33ohm
CJB Series
650W
± 5%
Wire Leaded
1.1kVDC
Wirewound
± 200ppm/°C
Power
Chassis Mount
365mm
60mm
90mm
-40°C
200°C
83AK8038

RoHS

Each
1+
$300.200
120+
$289.470
240+
$273.380
600+
$251.940
6.8ohm
CJB Series
650W
± 5%
Wire Leaded
1.1kVDC
Wirewound
± 200ppm/°C
Power
Chassis Mount
365mm
60mm
90mm
-40°C
200°C
83AK8033

RoHS

Each
1+
$300.200
120+
$289.470
240+
$273.380
600+
$251.940
15ohm
CJB Series
650W
± 5%
Wire Leaded
1.1kVDC
Wirewound
± 200ppm/°C
Power
Chassis Mount
365mm
60mm
90mm
-40°C
200°C
83AK8034

RoHS

Each
1+
$300.200
120+
$289.470
240+
$273.380
600+
$251.940
22ohm
CJB Series
650W
± 5%
Wire Leaded
1.1kVDC
Wirewound
± 200ppm/°C
Power
Chassis Mount
365mm
60mm
90mm
-40°C
200°C
83AK8039

RoHS

Each
1+
$300.200
120+
$289.470
240+
$273.380
600+
$251.940
68ohm
CJB Series
650W
± 5%
Wire Leaded
1.1kVDC
Wirewound
± 200ppm/°C
Power
Chassis Mount
365mm
60mm
90mm
-40°C
200°C
83AK8031

RoHS

Each
1+
$300.200
120+
$289.470
240+
$273.380
600+
$251.940
10ohm
CJB Series
650W
± 5%
Wire Leaded
1.1kVDC
Wirewound
± 200ppm/°C
Power
Chassis Mount
365mm
60mm
90mm
-40°C
200°C
83AK8037

RoHS

Each
1+
$300.200
120+
$289.470
240+
$273.380
600+
$251.940
47ohm
CJB Series
650W
± 5%
Wire Leaded
1.1kVDC
Wirewound
± 200ppm/°C
Power
Chassis Mount
365mm
60mm
90mm
-40°C
200°C
83AK8032

RoHS

Each
1+
$300.200
120+
$289.470
240+
$273.380
600+
$251.940
100ohm
CJB Series
650W
± 5%
Wire Leaded
1.1kVDC
Wirewound
± 200ppm/°C
Power
Chassis Mount
365mm
60mm
90mm
-40°C
200°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK