4kW Panel / Chassis Mount Resistors:

25 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AK0517

RoHS

Date/Lot Code

Each
1+
$384.850
3+
$353.210
5+
$322.040
10+
$314.000
25+
$301.020
Total:$384.85
Min: 1 / Mult: 1
560ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
50AK0520

RoHS

Date/Lot Code

Each
1+
$326.610
Total:$326.61
Min: 1 / Mult: 1
82ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
50AK0521

RoHS

Date/Lot Code

Each
1+
$384.850
3+
$353.210
5+
$322.040
10+
$314.000
25+
$301.020
Total:$384.85
Min: 1 / Mult: 1
820ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
50AK0500

RoHS

Date/Lot Code

Each
1+
$384.850
3+
$353.210
5+
$322.040
10+
$314.000
25+
$301.020
Total:$384.85
Min: 1 / Mult: 1
1.8kohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
50AK0498

RoHS

Date/Lot Code

Each
1+
$384.850
3+
$353.210
5+
$322.040
10+
$314.000
25+
$301.020
Total:$384.85
Min: 1 / Mult: 1
1.2kohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
50AK0509

RoHS

Date/Lot Code

Each
1+
$384.850
3+
$367.160
5+
$349.470
10+
$331.780
25+
$301.020
Total:$384.85
Min: 1 / Mult: 1
270ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
50AK0513

RoHS

Date/Lot Code

Each
1+
$384.850
3+
$353.210
5+
$322.040
10+
$314.000
25+
$301.020
Total:$384.85
Min: 1 / Mult: 1
390ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
50AK0505

RoHS

Date/Lot Code

Each
1+
$384.850
3+
$353.210
5+
$322.040
10+
$314.000
25+
$301.020
Total:$384.85
Min: 1 / Mult: 1
180ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
49AK4780

RoHS

Each
1+
$505.850
50+
$487.770
100+
$460.680
250+
$424.550
Total:$2,529.25
Min: 5 / Mult: 5
1kohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
49AK4785

RoHS

Each
1+
$505.850
50+
$487.770
100+
$460.680
250+
$424.550
Total:$2,529.25
Min: 5 / Mult: 5
120ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
49AK4786

RoHS

Each
1+
$505.850
50+
$487.770
100+
$460.680
250+
$424.550
Total:$2,529.25
Min: 5 / Mult: 5
150ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
49AK4789

RoHS

Each
1+
$505.850
50+
$487.770
100+
$460.680
250+
$424.550
Total:$2,529.25
Min: 5 / Mult: 5
22ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
49AK4790

RoHS

Each
1+
$505.850
50+
$487.770
100+
$460.680
250+
$424.550
Total:$2,529.25
Min: 5 / Mult: 5
220ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
49AK4797

RoHS

Each
1+
$505.850
50+
$487.770
100+
$460.680
250+
$424.550
Total:$2,529.25
Min: 5 / Mult: 5
47ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
49AK4798

RoHS

Each
1+
$505.850
50+
$487.770
100+
$460.680
250+
$424.550
Total:$2,529.25
Min: 5 / Mult: 5
470ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
49AK4802

RoHS

Each
1+
$505.850
50+
$487.770
100+
$460.680
250+
$424.550
Total:$2,529.25
Min: 5 / Mult: 5
680ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
49AK4793

RoHS

Each
1+
$505.850
50+
$487.770
100+
$460.680
250+
$424.550
Total:$2,529.25
Min: 5 / Mult: 5
33ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
49AK4791

RoHS

Each
1+
$505.850
50+
$487.770
100+
$460.680
250+
$424.550
Total:$2,529.25
Min: 5 / Mult: 5
27ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
49AK4801

RoHS

Each
1+
$505.850
50+
$487.770
100+
$460.680
250+
$424.550
Total:$2,529.25
Min: 5 / Mult: 5
68ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
49AK4782

RoHS

Each
1+
$505.850
50+
$487.770
100+
$460.680
250+
$424.550
Total:$2,529.25
Min: 5 / Mult: 5
1.5kohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
49AK4787

RoHS

Each
1+
$505.850
50+
$487.770
100+
$460.680
250+
$424.550
Total:$2,529.25
Min: 5 / Mult: 5
18ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
49AK4795

RoHS

Each
1+
$505.850
50+
$487.770
100+
$460.680
250+
$424.550
Total:$2,529.25
Min: 5 / Mult: 5
39ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
49AK4784

RoHS

Each
1+
$505.850
50+
$487.770
100+
$460.680
250+
$424.550
Total:$2,529.25
Min: 5 / Mult: 5
100ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
49AK4794

RoHS

Each
1+
$505.850
50+
$487.770
100+
$460.680
250+
$424.550
Total:$2,529.25
Min: 5 / Mult: 5
330ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
49AK4799

RoHS

Each
1+
$505.850
50+
$487.770
100+
$460.680
250+
$424.550
Total:$2,529.25
Min: 5 / Mult: 5
56ohm
CJH Series
4kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
450mm
103mm
52mm
-25°C
250°C
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK