0
0 Items$0.00

130W Panel / Chassis Mount Resistors :

7 Products Found
Find a huge range of 130W Panel / Chassis Mount Resistors at Newark Electronics. We stock a wide range of Panel / Chassis Mount Resistors, such as 50W, 100W, 25W & 200W Panel / Chassis Mount Resistors from the worlds top manufacturers including: CGS - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Operating Temperature Min
Operating Temperature Max
49AM1933

RoHS

Each
25+$72.600
250+$71.150
500+$69.700
1250+$68.240
56ohm
VE Series
130W
± 5%
Solder Lug
2.5kV
Wirewound
± 120ppm/°C
High Power
Chassis Mount
101.6mm
-55°C
300°C
49AM1932

RoHS

Each
25+$84.600
250+$83.830
500+$82.150
1250+$80.480
5.6kohm
VE Series
130W
± 5%
Solder Lug
2.5kV
Wirewound
± 120ppm/°C
High Power
Chassis Mount
101.6mm
-55°C
300°C
49AM1934

RoHS

Each
25+$72.600
250+$71.150
500+$69.700
1250+$68.240
560ohm
VE Series
130W
± 5%
Solder Lug
2.5kV
Wirewound
± 120ppm/°C
High Power
Chassis Mount
101.6mm
-55°C
300°C
49AM1928

RoHS

Each
25+$60.080
250+$53.720
500+$52.650
1250+$51.570
10ohm
VE Series
130W
± 5%
Solder Lug
2.5kV
Wirewound
± 120ppm/°C
High Power
Chassis Mount
101.6mm
-55°C
300°C
49AM1930

RoHS

Each
25+$72.600
250+$71.150
500+$69.700
1250+$68.240
27ohm
VE Series
130W
± 5%
Solder Lug
2.5kV
Wirewound
± 120ppm/°C
High Power
Chassis Mount
101.6mm
-55°C
300°C
49AM1931

RoHS

Each
25+$52.200
250+$51.160
500+$50.110
1250+$49.070
270ohm
VE Series
130W
± 5%
Solder Lug
2.5kV
Wirewound
± 120ppm/°C
High Power
Chassis Mount
101.6mm
-55°C
300°C
49AM1927

RoHS

Each
25+$83.940
250+$75.500
500+$73.990
1250+$72.480
10ohm
VE Series
130W
± 5%
Solder Lug
2.5kV
Wirewound
± 120ppm/°C
High Power
Chassis Mount
101.6mm
-55°C
300°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK