1.25kW Panel / Chassis Mount Resistors:

36 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AK0402

RoHS

Date/Lot Code

Each
1+
$165.150
5+
$138.270
10+
$124.220
25+
$121.390
Min: 1 / Mult: 1
39ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0381

RoHS

Date/Lot Code

Each
1+
$165.150
5+
$138.270
10+
$124.220
25+
$121.390
Min: 1 / Mult: 1
1.2kohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0414

RoHS

Date/Lot Code

Each
1+
$165.150
5+
$138.270
10+
$124.220
25+
$121.390
Min: 1 / Mult: 1
82ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0391

RoHS

Date/Lot Code

Each
1+
$165.150
5+
$138.270
10+
$124.220
25+
$121.390
Min: 1 / Mult: 1
180ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0387

RoHS

Date/Lot Code

Each
1+
$165.150
5+
$138.270
10+
$124.220
25+
$121.390
Min: 1 / Mult: 1
120ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0386

RoHS

Date/Lot Code

Each
1+
$165.150
5+
$137.150
10+
$124.220
25+
$121.390
Min: 1 / Mult: 1
12ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0409

RoHS

Date/Lot Code

Each
1+
$165.150
5+
$138.270
10+
$124.220
25+
$121.390
Min: 1 / Mult: 1
560ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0415

RoHS

Date/Lot Code

Each
1+
$165.150
5+
$138.270
10+
$124.220
25+
$121.390
Min: 1 / Mult: 1
820ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0383

RoHS

Date/Lot Code

Each
1+
$165.150
5+
$148.360
10+
$131.580
25+
$121.390
Min: 1 / Mult: 1
1.8kohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0413

RoHS

Date/Lot Code

Each
1+
$165.150
5+
$138.270
10+
$124.220
25+
$121.390
Min: 1 / Mult: 1
8.2ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0403

RoHS

Date/Lot Code

Each
1+
$165.150
5+
$138.270
10+
$124.220
25+
$121.390
Min: 1 / Mult: 1
390ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0396

RoHS

Date/Lot Code

Each
1+
$165.150
5+
$138.270
10+
$124.220
25+
$121.390
Min: 1 / Mult: 1
27ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0397

RoHS

Date/Lot Code

Each
1+
$165.150
5+
$138.270
10+
$124.220
25+
$121.390
Min: 1 / Mult: 1
270ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0390

RoHS

Date/Lot Code

Each
1+
$165.150
5+
$138.270
10+
$124.220
25+
$121.390
Min: 1 / Mult: 1
18ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
50AK0393

RoHS

Date/Lot Code

Each
1+
$133.790
Min: 1 / Mult: 1
2.7ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
49AK4681

RoHS

Each
1+
$195.070
50+
$188.120
100+
$177.670
250+
$163.720
Min: 5 / Mult: 5
3.3ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
49AK4675

RoHS

Each
1+
$195.070
50+
$188.120
100+
$177.670
250+
$163.720
Min: 5 / Mult: 5
2.2ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
49AK4689

RoHS

Each
1+
$195.070
50+
$188.120
100+
$177.670
250+
$163.720
Min: 5 / Mult: 5
470ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
49AK4691

RoHS

Each
1+
$195.070
50+
$188.120
100+
$177.670
250+
$163.720
Min: 5 / Mult: 5
56ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
49AK4667

RoHS

Each
1+
$195.070
50+
$188.120
100+
$177.670
250+
$163.720
Min: 5 / Mult: 5
10ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
49AK4694

RoHS

Each
1+
$195.070
50+
$188.120
100+
$177.670
250+
$163.720
Min: 5 / Mult: 5
68ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
49AK4684

RoHS

Each
1+
$195.070
50+
$188.120
100+
$177.670
250+
$163.720
Min: 5 / Mult: 5
330ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
49AK4693

RoHS

Each
1+
$195.070
50+
$188.120
100+
$177.670
250+
$163.720
Min: 5 / Mult: 5
6.8ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
49AK4683

RoHS

Each
1+
$195.070
50+
$188.120
100+
$177.670
250+
$163.720
Min: 5 / Mult: 5
33ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
49AK4687

RoHS

Each
1+
$195.070
50+
$188.120
100+
$177.670
250+
$163.720
Min: 5 / Mult: 5
4.7ohm
CJH Series
1.25kW
± 5%
Radial Leaded
850VDC
Wirewound
± 200ppm/°C
High Power
Chassis Mount
400mm
67mm
38mm
-25°C
250°C
1-25 of 36 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK