620ohm MELF SMD Resistors:

7 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH7476

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.125
10+
$0.070
25+
$0.060
50+
$0.058
100+
$0.056
More Pricing...
Min: 5 / Mult: 5
620ohm
MMA Series
200V
Thin Film
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
98K7255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.147
10+
$0.118
25+
$0.101
50+
$0.095
100+
$0.089
More Pricing...
Min: 5 / Mult: 5
Min: 500 / Mult: 5
620ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
19J4288

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.300
10+
$0.874
25+
$0.685
50+
$0.654
100+
$0.623
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
620ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
14AM7455

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.038
Min: 5 / Mult: 5
620ohm
MP CSRA Series
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
27W0906

RoHS

Each
1+
$0.068
25+
$0.068
50+
$0.068
100+
$0.068
250+
$0.068
More Pricing...
Min: 1 / Mult: 1
620ohm
MCF Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
-
12AC1756

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.057
6000+
$0.054
Min: 3000 / Mult: 3000
620ohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
25AM6566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.219
Min: 5 / Mult: 5
620ohm
MP CSRV Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MELF 0204
-55°C
155°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK