47kohm MELF SMD Resistors:

35 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52AH3938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.089
250+
$0.068
500+
$0.061
1000+
$0.056
5000+
$0.051
Total:$0.44
Min: 5 / Mult: 5
Total:$30.50
Min: 500 / Mult: 5
47kohm
MP CSRV Series
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
98K7242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.107
10+
$0.088
25+
$0.079
50+
$0.077
100+
$0.075
More Pricing...
Total:$0.54
Min: 5 / Mult: 5
Total:$33.50
Min: 500 / Mult: 5
47kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
78H4203

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.105
10+
$0.057
25+
$0.051
50+
$0.050
100+
$0.049
More Pricing...
Total:$0.52
Min: 5 / Mult: 5
Total:$21.50
Min: 500 / Mult: 5
47kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
19J4280

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$0.831
25+
$0.667
50+
$0.638
100+
$0.608
More Pricing...
Total:$1.12
Min: 1 / Mult: 1
47kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
19J4492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.152
10+
$0.115
25+
$0.108
50+
$0.105
100+
$0.103
Total:$0.76
Min: 5 / Mult: 5
Total:$51.50
Min: 500 / Mult: 5
47kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
15R0800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.701
10+
$0.439
25+
$0.345
50+
$0.325
100+
$0.304
More Pricing...
Total:$3.50
Min: 5 / Mult: 5
Total:$30.40
Min: 100 / Mult: 5
47kohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
49AC0594

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.020
10+
$0.681
25+
$0.531
50+
$0.506
100+
$0.481
Total:$5.10
Min: 5 / Mult: 5
Total:$48.10
Min: 100 / Mult: 5
47kohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
98Y2410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.163
10+
$0.101
25+
$0.076
50+
$0.072
100+
$0.068
More Pricing...
Total:$0.82
Min: 5 / Mult: 5
Total:$26.50
Min: 500 / Mult: 5
47kohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
52AH3905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.099
250+
$0.076
500+
$0.068
1000+
$0.062
5000+
$0.057
Total:$0.50
Min: 5 / Mult: 5
Total:$34.00
Min: 500 / Mult: 5
47kohm
MP CSRV Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
33AK3715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.074
25+
$0.055
50+
$0.054
100+
$0.054
250+
$0.053
More Pricing...
Total:$0.74
Min: 10 / Mult: 10
47kohm
SMM Series
200V
Metal Film (Thin Film)
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
75AK9276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.019
25+
$0.019
50+
$0.019
100+
$0.019
250+
$0.019
More Pricing...
Total:$0.02
Min: 1 / Mult: 1
47kohm
MMF Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
14AM7499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.127
Total:$0.64
Min: 5 / Mult: 5
47kohm
MP CSRA Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
14AM7451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.037
Total:$0.18
Min: 5 / Mult: 5
47kohm
MP CSRA Series
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
75AK9154

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.315
25+
$0.315
50+
$0.315
100+
$0.315
250+
$0.315
More Pricing...
Total:$0.32
Min: 1 / Mult: 1
47kohm
MMF Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
14AM7614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.042
Total:$0.21
Min: 5 / Mult: 5
47kohm
MP CSRA Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
14AM7559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.016
Total:$0.08
Min: 5 / Mult: 5
47kohm
MP CSRA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
75AK9226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.021
25+
$0.021
50+
$0.021
100+
$0.021
250+
$0.021
More Pricing...
Total:$0.02
Min: 1 / Mult: 1
47kohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
25AM6672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.019
Total:$0.10
Min: 5 / Mult: 5
47kohm
MP CSRV Series
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
27W0984

RoHS

Each
1+
$0.005
10+
$0.005
25+
$0.005
50+
$0.005
100+
$0.005
More Pricing...
Total:$0.01
Min: 1 / Mult: 1
47kohm
MCF Series
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
73AC2309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.008
25+
$0.008
50+
$0.008
100+
$0.008
250+
$0.008
More Pricing...
Total:$0.01
Min: 1 / Mult: 1
Total:$0.01
Min: 1 / Mult: 1
47kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0692

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.270
Total:$6.35
Min: 5 / Mult: 5
Total:$127.00
Min: 100 / Mult: 5
47kohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
49AC0745

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.404
10+
$0.202
25+
$0.173
50+
$0.144
100+
$0.115
Total:$2.02
Min: 5 / Mult: 5
Total:$11.50
Min: 100 / Mult: 5
47kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
73AC2506

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.088
10000+
$0.086
20000+
$0.083
40000+
$0.081
60000+
$0.078
More Pricing...
Total:$176.00
Min: 2000 / Mult: 2000
47kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
73AC2012

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.879
4000+
$0.857
6000+
$0.828
10000+
$0.806
Total:$2,637.00
Min: 3000 / Mult: 3000
47kohm
SMA-A Series
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
33AH1479

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.062
5000+
$0.057
Total:$186.00
Min: 3000 / Mult: 3000
47kohm
MP CSRV Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK