33ohm MELF SMD Resistors:

23 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AH4971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.483
10+
$0.194
25+
$0.171
50+
$0.147
100+
$0.124
More Pricing...
Total:$0.48
Min: 1 / Mult: 1
Total:$12.40
Min: 100 / Mult: 1
33ohm
SMM Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
19J4327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
10+
$0.055
25+
$0.049
50+
$0.048
100+
$0.047
More Pricing...
Total:$0.52
Min: 5 / Mult: 5
33ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
98H1939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.167
10+
$0.137
25+
$0.122
50+
$0.119
100+
$0.115
More Pricing...
Total:$0.84
Min: 5 / Mult: 5
33ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
98K7224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.130
10+
$0.115
25+
$0.104
50+
$0.099
100+
$0.094
Total:$0.65
Min: 5 / Mult: 5
Total:$47.00
Min: 500 / Mult: 5
33ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
98Y2398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.163
10+
$0.101
25+
$0.076
50+
$0.072
100+
$0.068
More Pricing...
Total:$0.82
Min: 5 / Mult: 5
Total:$26.50
Min: 500 / Mult: 5
33ohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0737

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.342
10+
$0.222
25+
$0.170
50+
$0.161
100+
$0.152
Total:$1.71
Min: 5 / Mult: 5
Total:$15.20
Min: 100 / Mult: 5
33ohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
49AC0541

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.447
10+
$0.293
25+
$0.225
50+
$0.214
100+
$0.202
Total:$2.24
Min: 5 / Mult: 5
Total:$20.20
Min: 100 / Mult: 5
33ohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
12AC1752

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.075
6000+
$0.074
Total:$225.00
Min: 3000 / Mult: 3000
33ohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
84AH5159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.461
10+
$0.301
25+
$0.232
50+
$0.221
100+
$0.209
More Pricing...
Total:$2.30
Min: 5 / Mult: 5
Total:$20.90
Min: 100 / Mult: 5
33ohm
CMA Series
200V
Carbon Film
400mW
± 2%
-
MiniMELF 0204
-55°C
155°C
AEC-Q200
84AH5164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.748
10+
$0.502
25+
$0.402
50+
$0.381
100+
$0.360
More Pricing...
Total:$3.74
Min: 5 / Mult: 5
Total:$36.00
Min: 100 / Mult: 5
33ohm
CMB Series
500V
Carbon Film
1W
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
65AK0144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.085
25+
$0.063
50+
$0.063
100+
$0.062
250+
$0.053
More Pricing...
Total:$0.85
Min: 10 / Mult: 10
Total:$24.00
Min: 500 / Mult: 10
33ohm
SMM Series
200V
Metal Film (Thin Film)
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
25AM6577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.013
Total:$0.06
Min: 5 / Mult: 5
33ohm
MP CSRV Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MELF 0204
-55°C
155°C
AEC-Q200
75AK9320

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.515
10+
$0.394
25+
$0.301
50+
$0.234
100+
$0.167
More Pricing...
Total:$0.52
Min: 1 / Mult: 1
33ohm
MMP Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
14AM7517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.016
Total:$0.08
Min: 5 / Mult: 5
33ohm
MP CSRA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
75AK9219

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.258
25+
$0.152
50+
$0.117
100+
$0.082
250+
$0.063
More Pricing...
Total:$0.26
Min: 1 / Mult: 1
33ohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
69AK9206

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.036
20000+
$0.035
40000+
$0.033
60000+
$0.032
Total:$360.00
Min: 10000 / Mult: 10000
33ohm
SMM Series
200V
Metal Film (Thin Film)
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
14AM7582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.043
Total:$0.21
Min: 5 / Mult: 5
33ohm
MP CSRA Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
73AC2490

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.088
10000+
$0.086
20000+
$0.083
40000+
$0.081
60000+
$0.078
More Pricing...
Total:$176.00
Min: 2000 / Mult: 2000
33ohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
73AC2098

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.122
10000+
$0.119
20000+
$0.115
40000+
$0.112
60000+
$0.109
More Pricing...
Total:$366.00
Min: 3000 / Mult: 3000
33ohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
33AH1447

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.064
5000+
$0.058
Total:$192.00
Min: 3000 / Mult: 3000
33ohm
MP CSRV Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
52AH3873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.102
250+
$0.078
500+
$0.070
1000+
$0.064
5000+
$0.058
Total:$0.51
Min: 5 / Mult: 5
Total:$35.00
Min: 500 / Mult: 5
33ohm
MP CSRV Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
42AK5055

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.258
250+
$0.197
500+
$0.177
1000+
$0.161
5000+
$0.147
Total:$1.29
Min: 5 / Mult: 5
33ohm
MP CSRF Series
300V
Metal Film
250mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
25AM6640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.020
Total:$0.10
Min: 5 / Mult: 5
33ohm
MP CSRV Series
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK