220kohm MELF SMD Resistors:

31 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
19J4473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.167
10+
$0.137
25+
$0.122
50+
$0.119
100+
$0.115
More Pricing...
Total:$0.84
Min: 5 / Mult: 5
Total:$11.50
Min: 100 / Mult: 5
220kohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
98K7202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.107
10+
$0.088
25+
$0.079
50+
$0.073
100+
$0.066
Total:$0.54
Min: 5 / Mult: 5
Total:$33.00
Min: 500 / Mult: 5
220kohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
15R0797

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.852
10+
$0.561
25+
$0.433
50+
$0.411
100+
$0.389
More Pricing...
Total:$4.26
Min: 5 / Mult: 5
Total:$38.90
Min: 100 / Mult: 5
220kohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
19J4317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.105
10+
$0.057
25+
$0.051
50+
$0.049
100+
$0.047
More Pricing...
Total:$0.52
Min: 5 / Mult: 5
Total:$19.50
Min: 500 / Mult: 5
220kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
98Y2464

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.463
10+
$0.222
25+
$0.190
50+
$0.158
100+
$0.126
More Pricing...
Total:$0.46
Min: 1 / Mult: 1
Total:$12.60
Min: 100 / Mult: 1
220kohm
SMM Series
350V
Thin Film
400mW
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
49AC0532

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.447
10+
$0.293
25+
$0.225
50+
$0.214
100+
$0.202
Total:$2.24
Min: 5 / Mult: 5
Total:$101.00
Min: 500 / Mult: 5
220kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
33AH1504

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.057
5000+
$0.053
Total:$171.00
Min: 3000 / Mult: 3000
220kohm
MP CSRV Series
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
52AH3895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.102
250+
$0.078
500+
$0.070
1000+
$0.064
5000+
$0.058
Total:$0.51
Min: 5 / Mult: 5
Total:$35.00
Min: 500 / Mult: 5
220kohm
MP CSRV Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
33AK3706

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.103
25+
$0.078
50+
$0.074
100+
$0.070
250+
$0.060
More Pricing...
Total:$1.03
Min: 10 / Mult: 10
220kohm
SMM Series
200V
Metal Film (Thin Film)
400mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
33AK3374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.730
10+
$0.575
25+
$0.452
50+
$0.435
100+
$0.418
More Pricing...
Total:$3.65
Min: 5 / Mult: 5
Total:$41.80
Min: 100 / Mult: 5
220kohm
MMA Series
200V
Metal Film (Thin Film)
250mW
± 0.1%
± 15ppm/K
MiniMELF 0204
-55°C
125°C
AEC-Q200
14AM7542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.017
Total:$0.08
Min: 5 / Mult: 5
220kohm
MP CSRA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
14AM7488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.207
Total:$1.04
Min: 5 / Mult: 5
220kohm
MP CSRA Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
25AM6658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.020
Total:$0.10
Min: 5 / Mult: 5
220kohm
MP CSRV Series
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
75AK9312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.659
10+
$0.404
25+
$0.315
50+
$0.268
100+
$0.220
More Pricing...
Total:$0.66
Min: 1 / Mult: 1
220kohm
MMP Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
14AM7602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.046
Total:$0.23
Min: 5 / Mult: 5
220kohm
MP CSRA Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
75AK9207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.258
25+
$0.151
50+
$0.116
100+
$0.081
250+
$0.063
More Pricing...
Total:$0.26
Min: 1 / Mult: 1
220kohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
25AM6603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.013
Total:$0.06
Min: 5 / Mult: 5
220kohm
MP CSRV Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MELF 0204
-55°C
155°C
AEC-Q200
27W0875

RoHS

Each
1+
$0.776
25+
$0.724
50+
$0.662
100+
$0.631
250+
$0.590
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
220kohm
MCF Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
-
13AC9308

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.048
5000+
$0.037
Total:$96.00
Min: 2000 / Mult: 2000
220kohm
CSR Series
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
-
62M1199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.277
10+
$0.233
25+
$0.214
50+
$0.148
100+
$0.123
More Pricing...
Total:$1.39
Min: 5 / Mult: 5
Total:$41.00
Min: 500 / Mult: 5
220kohm
WRM Series
250V
Metal Film
400mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
-
83H7989

RoHS

Each (Supplied on Cut Tape)
1+
$0.972
10+
$0.698
25+
$0.586
50+
$0.563
100+
$0.540
More Pricing...
Total:$0.97
Min: 1 / Mult: 1
Total:$54.00
Min: 100 / Mult: 1
220kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
73AC2275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.035
Total:$105.00
Min: 3000 / Mult: 3000
220kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
12AC2877

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Full Reel)
Full Reel
2000+
$0.064
4000+
$0.054
8000+
$0.047
12000+
$0.044
20000+
$0.040
Total:$128.00
Min: 2000 / Mult: 2000
220kohm
WRM Series
250V
Metal Film
400mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
-
12AC1745

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.049
6000+
$0.048
Total:$147.00
Min: 3000 / Mult: 3000
220kohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
73AC2080

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.122
10000+
$0.119
20000+
$0.115
40000+
$0.112
60000+
$0.109
More Pricing...
Total:$366.00
Min: 3000 / Mult: 3000
220kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
1-25 of 31 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK