200ohm MELF SMD Resistors:

11 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH5161

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.78
10+
$0.51
25+
$0.41
50+
$0.40
100+
$0.40
More Pricing...
Total:$3.89
Min: 5 / Mult: 5
200ohm
CMB Series
500V
Carbon Film
1W
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
19J4255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.30
10+
$0.88
25+
$0.69
50+
$0.66
100+
$0.62
More Pricing...
Total:$1.30
Min: 1 / Mult: 1
200ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
84AH7511

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.17
10+
$0.14
25+
$0.13
50+
$0.12
100+
$0.12
More Pricing...
Total:$0.86
Min: 5 / Mult: 5
200ohm
MMB Series
350V
Thin Film
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
98Y2371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.12
10+
$0.08
25+
$0.08
50+
$0.07
100+
$0.06
Total:$0.60
Min: 5 / Mult: 5
Total:$32.50
Min: 500 / Mult: 5
200ohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
96Y9481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.24
10+
$0.20
25+
$0.16
50+
$0.13
100+
$0.09
More Pricing...
Total:$1.22
Min: 5 / Mult: 5
Total:$28.50
Min: 500 / Mult: 5
200ohm
MMA Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
75AK9309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.66
10+
$0.40
25+
$0.32
50+
$0.27
100+
$0.22
More Pricing...
Total:$0.66
Min: 1 / Mult: 1
200ohm
MMP Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
75AK9204

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.26
25+
$0.15
50+
$0.12
100+
$0.08
250+
$0.06
More Pricing...
Total:$0.26
Min: 1 / Mult: 1
200ohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
27W0868

RoHS

Each
1+
$0.73
25+
$0.68
50+
$0.62
100+
$0.59
250+
$0.56
More Pricing...
Total:$0.73
Min: 1 / Mult: 1
200ohm
MCF Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
-
33AH1498

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.06
5000+
$0.05
Total:$171.00
Min: 3000 / Mult: 3000
200ohm
MP CSRV Series
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
52AH3924

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.09
250+
$0.07
500+
$0.06
1000+
$0.06
5000+
$0.05
Total:$0.46
Min: 5 / Mult: 5
Total:$31.50
Min: 500 / Mult: 5
200ohm
MP CSRV Series
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
25AM6551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.23
Total:$1.13
Min: 5 / Mult: 5
200ohm
MP CSRV Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MELF 0204
-55°C
155°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK