120ohm MELF SMD Resistors:

27 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
33AH1494

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.055
5000+
$0.050
Total:$165.00
Min: 3000 / Mult: 3000
120ohm
MP CSRV Series
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
62M1091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.225
10+
$0.205
25+
$0.162
50+
$0.143
100+
$0.123
More Pricing...
Total:$1.12
Min: 5 / Mult: 5
120ohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
19J4453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.116
25+
$0.097
50+
$0.093
100+
$0.088
250+
$0.086
More Pricing...
Total:$1.16
Min: 10 / Mult: 10
Total:$42.00
Min: 500 / Mult: 10
120ohm
MMB Series
300V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
AEC-Q200
98K7163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.178
10+
$0.136
25+
$0.105
50+
$0.101
100+
$0.096
More Pricing...
Total:$0.89
Min: 5 / Mult: 5
Total:$41.50
Min: 500 / Mult: 5
120ohm
MMU Series
100V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
62M1186

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.337
10+
$0.278
25+
$0.223
50+
$0.168
100+
$0.113
More Pricing...
Total:$1.68
Min: 5 / Mult: 5
120ohm
WRM Series
250V
Metal Film
400mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
125°C
-
19J4236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
10+
$0.875
25+
$0.686
50+
$0.655
100+
$0.624
More Pricing...
Total:$1.30
Min: 1 / Mult: 1
120ohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
19J4304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.105
10+
$0.057
25+
$0.051
50+
$0.050
100+
$0.049
More Pricing...
Total:$0.52
Min: 5 / Mult: 5
Total:$20.00
Min: 500 / Mult: 5
120ohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
98Y2354

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.143
10+
$0.072
25+
$0.053
50+
$0.052
100+
$0.052
More Pricing...
Total:$0.72
Min: 5 / Mult: 5
Total:$22.50
Min: 500 / Mult: 5
120ohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
98Y2460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.174
10+
$0.135
25+
$0.121
50+
$0.118
100+
$0.114
More Pricing...
Total:$0.17
Min: 1 / Mult: 1
Total:$11.40
Min: 100 / Mult: 1
120ohm
SMM Series
350V
Thin Film
400mW
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
49AC0576

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.471
Total:$2.36
Min: 5 / Mult: 5
Total:$47.10
Min: 100 / Mult: 5
120ohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0674

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$2.470
10+
$1.700
25+
$1.350
50+
$1.300
100+
$1.240
Total:$12.35
Min: 5 / Mult: 5
Total:$124.00
Min: 100 / Mult: 5
120ohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
12AC1680

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.033
Total:$99.00
Min: 3000 / Mult: 3000
120ohm
MMA Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
12AC1738

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.069
6000+
$0.066
Total:$207.00
Min: 3000 / Mult: 3000
120ohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
52AH3882

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.100
250+
$0.076
500+
$0.068
1000+
$0.061
5000+
$0.056
Total:$0.50
Min: 5 / Mult: 5
120ohm
MP CSRV Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
52AH3920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.090
250+
$0.068
500+
$0.061
1000+
$0.055
5000+
$0.050
Total:$0.45
Min: 5 / Mult: 5
Total:$30.50
Min: 500 / Mult: 5
120ohm
MP CSRV Series
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
14AM7425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.037
Total:$0.18
Min: 5 / Mult: 5
120ohm
MP CSRA Series
200V
Metal Film
200mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
75AK9299

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.659
10+
$0.404
25+
$0.315
50+
$0.268
100+
$0.219
More Pricing...
Total:$0.66
Min: 1 / Mult: 1
120ohm
MMP Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
75AK9256

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
25+
$0.044
50+
$0.042
100+
$0.039
250+
$0.033
More Pricing...
Total:$0.10
Min: 1 / Mult: 1
120ohm
MMF Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
73AC2446

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.092
10000+
$0.090
20000+
$0.087
40000+
$0.085
60000+
$0.082
More Pricing...
Total:$184.00
Min: 2000 / Mult: 2000
120ohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
73AC2168

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.306
4000+
$0.297
6000+
$0.290
10000+
$0.280
Total:$918.00
Min: 3000 / Mult: 3000
120ohm
SMA-A Series
200V
Metal Film
400mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
73AC2445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.096
Total:$192.00
Min: 2000 / Mult: 2000
120ohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
73AC1975

RoHS

Each (Supplied on Cut Tape)
2500+
$0.662
Total:$1,986.00
Min: 3000 / Mult: 3000
Total:$1,986.00
Min: 3000 / Mult: 3000
120ohm
SMA-A Series
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
73AC2364

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.820
4000+
$0.799
6000+
$0.773
10000+
$0.752
Total:$1,640.00
Min: 2000 / Mult: 2000
120ohm
SMA-A Series
350V
Metal Film
1W
± 0.1%
± 15ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
73AC1976

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.733
4000+
$0.714
6000+
$0.690
10000+
$0.671
Total:$2,199.00
Min: 3000 / Mult: 3000
120ohm
SMA-A Series
200V
Metal Film
300mW
± 0.1%
± 15ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
73AC2054

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.122
10000+
$0.119
20000+
$0.115
40000+
$0.112
60000+
$0.109
More Pricing...
Total:$366.00
Min: 3000 / Mult: 3000
120ohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
1-25 of 27 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK