120kohm MELF SMD Resistors:

21 Products Found
We offer Carbon Film, Metal Film, Thin Film, and Thick Film MELF SMD resistors, in resistance values from 0.1Ω to 10MΩ.

What are the advantages of MELF resistors?

MELF SMD resistors are the perfect choice for applications where reliability and stability are of major concern at higher power ratings and higher operating voltages.

Many electronic circuits are exposed to high pulse loads. This means that pulse-proof resistors are essential for protecting the circuit’s electronic components. These must be excellent in both pulse handling and long term stability, with low drift.

MELF SMD resistors offer a good solution. Although they are a thin film type, they are cylindrical rather than flat. This gives them a surface three times larger than a thin film resistor of the same size. This design also allows a helical trimming pattern to be used, enabling a uniform current distribution. Therefore, they can distribute heat more efficiently so their pulse load capability is five times higher, and their long term stability is excellent as well.

Apart from the standard metal film technology, MELF resistors are also available with carbon film, which has unrivalled thermal stability; this further enhances their pulse load capability.

MELF resistor package sizes

Farnell offers MELF resistors in package sizes from 0102 (2211 Metric) to 2512 (6432 Metric). We also offer 3614 Metric products.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Voltage Rating
Resistor Technology
Power Rating
Resistance Tolerance
Temperature Coefficient
Resistor Case / Package
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
19J4239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.120
10+
$0.832
25+
$0.668
50+
$0.639
100+
$0.609
More Pricing...
Total:$1.12
Min: 1 / Mult: 1
120kohm
MMA Series
200V
Metal Film
250mW
± 0.1%
± 15ppm/°C
MiniMELF 0204
-55°C
85°C
AEC-Q200
15R0789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.852
10+
$0.561
25+
$0.433
50+
$0.411
100+
$0.389
More Pricing...
Total:$4.26
Min: 5 / Mult: 5
120kohm
CMB Series
500V
Carbon Film
400mW
± 2%
-
MELF 0207
-55°C
155°C
AEC-Q200
62M1090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.231
10+
$0.204
25+
$0.181
50+
$0.112
100+
$0.092
More Pricing...
Total:$1.16
Min: 5 / Mult: 5
120kohm
WRM Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
-
19J4306

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.165
10+
$0.107
25+
$0.081
50+
$0.077
100+
$0.072
More Pricing...
Total:$0.83
Min: 5 / Mult: 5
Total:$28.50
Min: 500 / Mult: 5
120kohm
MMA Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
125°C
AEC-Q200
98K7166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.247
10+
$0.157
25+
$0.133
50+
$0.118
100+
$0.106
More Pricing...
Total:$1.23
Min: 5 / Mult: 5
Total:$41.50
Min: 500 / Mult: 5
120kohm
MMU Series
100V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
125°C
AEC-Q200
12AC1740

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.064
6000+
$0.061
12000+
$0.059
18000+
$0.056
30000+
$0.053
Total:$192.00
Min: 3000 / Mult: 3000
120kohm
MMU Series
150V
Thin Film
300mW
± 1%
± 50ppm/K
MicroMELF 0102
-55°C
155°C
AEC-Q200
49AC0518

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.447
10+
$0.293
25+
$0.225
50+
$0.214
100+
$0.202
Total:$2.24
Min: 5 / Mult: 5
Total:$20.20
Min: 100 / Mult: 5
120kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
98Y2357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.125
10+
$0.074
Total:$0.62
Min: 5 / Mult: 5
Total:$37.00
Min: 500 / Mult: 5
120kohm
SMM Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
49AC0616

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.155
10+
$0.100
25+
$0.075
50+
$0.071
100+
$0.067
Total:$0.78
Min: 5 / Mult: 5
Total:$33.50
Min: 500 / Mult: 5
120kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
75AK9255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.065
50+
$0.062
100+
$0.058
250+
$0.049
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
120kohm
MMF Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
75AK9188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.258
25+
$0.151
50+
$0.116
100+
$0.081
250+
$0.063
More Pricing...
Total:$0.26
Min: 1 / Mult: 1
120kohm
MMF Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
25AM6591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.013
Total:$0.06
Min: 5 / Mult: 5
120kohm
MP CSRV Series
200V
Metal Film
250mW
± 1%
± 50ppm/°C
MELF 0204
-55°C
155°C
AEC-Q200
65AK2044

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.173
10+
$0.143
25+
$0.128
50+
$0.125
100+
$0.121
More Pricing...
Total:$0.86
Min: 5 / Mult: 5
Total:$52.00
Min: 500 / Mult: 5
120kohm
MMB Series
350V
Metal Film (Thin Film)
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
69AK8625

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.090
4000+
$0.089
Total:$180.00
Min: 2000 / Mult: 2000
120kohm
MMB Series
350V
Metal Film (Thin Film)
1W
± 1%
± 50ppm/K
MELF 0207
-55°C
155°C
AEC-Q200
14AM7529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.017
Total:$0.08
Min: 5 / Mult: 5
120kohm
MP CSRA Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
73AC2052

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.122
10000+
$0.119
20000+
$0.115
40000+
$0.112
60000+
$0.109
More Pricing...
Total:$366.00
Min: 3000 / Mult: 3000
120kohm
SMA-A Series
200V
Metal Film
300mW
± 1%
± 50ppm/°C
MicroMELF 0102
-55°C
155°C
AEC-Q200
73AC2443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.091
Total:$182.00
Min: 2000 / Mult: 2000
120kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
73AC2444

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.088
10000+
$0.086
20000+
$0.083
40000+
$0.081
60000+
$0.078
More Pricing...
Total:$176.00
Min: 2000 / Mult: 2000
120kohm
SMA-A Series
350V
Metal Film
1W
± 1%
± 50ppm/°C
MELF 0207 [6123 Metric]
-55°C
155°C
AEC-Q200
73AC2248

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.033
10000+
$0.032
20000+
$0.032
40000+
$0.031
60000+
$0.030
More Pricing...
Total:$99.00
Min: 3000 / Mult: 3000
120kohm
SMA-A Series
200V
Metal Film
400mW
± 1%
± 50ppm/°C
MiniMELF 0204
-55°C
155°C
AEC-Q200
12AC1682

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.040
6000+
$0.038
Total:$120.00
Min: 3000 / Mult: 3000
120kohm
MMA Series
200V
Thin Film
250mW
± 1%
± 50ppm/K
MiniMELF 0204
-55°C
155°C
AEC-Q200
25AM6653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.020
Total:$0.10
Min: 5 / Mult: 5
120kohm
MP CSRV Series
300V
Metal Film
500mW
± 1%
± 50ppm/°C
MELF 0207
-55°C
155°C
AEC-Q200
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK