2 Product Results Found for "industrial"
Find a huge range of Fixed Network Resistors at Newark Electronics. We stock a large selection of Fixed Network Resistors, including new and most popular products from the world's top manufacturers including: Bourns
View
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.273 10+ $0.179 25+ $0.137 50+ $0.119 100+ $0.101 More Pricing... | 100kohm | Isolated | 3Resistors | SIP | PC Pin | ± 2% | 100V | 300mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 750mW | 15.19mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||
Each | 1+ $0.382 10+ $0.257 25+ $0.202 50+ $0.186 100+ $0.170 More Pricing... | 4.7kohm | Isolated | 5Resistors | SIP | PC Pin | ± 2% | 100V | 300mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 1.25W | 25.35mm | 2.49mm | 5.08mm | 4600X Series | -55°C | 125°C | - | ||||||