8.25ohm Fixed Network Resistors:

2 Products Found
Find a huge range of 8.25ohm Fixed Network Resistors at Newark Electronics. We stock a wide range of Fixed Network Resistors, such as 10kohm, 4.7kohm, 1kohm & 100kohm Fixed Network Resistors from the worlds top manufacturers including: TT Electronics / Welwyn
View
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
49AH8807

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
8.25ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 1%
50V
63mW
± 400ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
GBCN Series
250mW
3.2mm
1.6mm
0.5mm
-55°C
155°C
AEC-Q200
49AH8808

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
8.25ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
± 1%
50V
63mW
± 400ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
GBCN Series
250mW
3.2mm
1.6mm
0.5mm
-55°C
155°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK