47.5kohm Fixed Network Resistors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Product Range
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60C3668 | Each | Pricing is unavailable. Please contact customer services. | 47.5kohm | Bussed | 9Resistors | - | PC Pin | 50VDC | ± 1% | 120mW | ± 100ppm/°C | M83401 Series | Network | Thick Film | Through Hole | 2.54mm | 1.08W | 24.97mm | 2.49mm | 8.69mm | -55°C | 125°C | MIL-PRF-83401 | |||||
Each (Supplied on Full Reel) Full Reel | 5000+ $0.037 10000+ $0.032 20000+ $0.028 30000+ $0.024 | Total:$185.00 Min: 5000 / Mult: 5000 | 47.5kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | 50VDC | ± 1% | 62.5mW | ± 200ppm/°C | CAY16 Series | Array | Thick Film | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | - | |||||
TT ELECTRONICS / WELWYN | Each (Supplied on Full Reel) Full Reel | 20000+ $0.039 30000+ $0.032 | Total:$780.00 Min: 20000 / Mult: 5000 | 47.5kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | 50VDC | ± 1% | 63mW | ± 200ppm/°C | GBCN Series | - | - | - | - | - | 3.2mm | 1.6mm | - | - | - | AEC-Q200 | ||||
TT ELECTRONICS / WELWYN | Each (Supplied on Cut Tape) Cut Tape | 2500+ $0.057 | Total:$1,140.00 Min: 20000 / Mult: 5000 | 47.5kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | 50VDC | ± 1% | 63mW | ± 200ppm/°C | GBCN Series | - | - | - | - | - | 3.2mm | 1.6mm | - | - | - | AEC-Q200 | ||||
Each (Supplied on Cut Tape) Cut Tape | 2500+ $0.036 | Total:$180.00 Min: 5000 / Mult: 5000 | 47.5kohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | 50VDC | ± 1% | 62.5mW | ± 200ppm/°C | CAY16 Series | Array | Thick Film | Surface Mount Device | 0.8mm | 250mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | - | |||||