392ohm Fixed Network Resistors:
2 Products FoundFind a huge range of 392ohm Fixed Network Resistors at Newark Electronics. We stock a wide range of Fixed Network Resistors, such as 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors from the worlds top manufacturers including: NIC Components & TT Electronics / Welwyn
View
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Mounting
Terminal Pitch
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 392ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Concave | 50V | ± 1% | 63mW | ± 200ppm/°C | Array | NRSN Series | Surface Mount Device | 0.8mm | 3.2mm | 1.6mm | 0.55mm | -55°C | 125°C | - | ||||||
TT ELECTRONICS / WELWYN | Each (Supplied on Cut Tape) Cut Tape | 2500+ $0.062 | 392ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | 50V | ± 1% | 63mW | ± 200ppm/°C | - | GBCN Series | - | - | 3.2mm | 1.6mm | - | - | - | AEC-Q200 | |||||