0
0 Items$0.00

330ohm Fixed Network Resistors :

83 Products Found
Find a huge range of 330ohm Fixed Network Resistors at Newark Electronics. We stock a wide range of Fixed Network Resistors, such as 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors from the worlds top manufacturers including: Bourns, Panasonic, Yageo, Vishay & TT Electronics / Welwyn

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
39K2718

RoHS

Each
1+$0.420
10+$0.276
25+$0.212
50+$0.188
100+$0.164
More Pricing...
330ohm
Bussed
9Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
65T9098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.084
10+$0.048
100+$0.031
1000+$0.022
5000+$0.015
More Pricing...
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-38V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
39K2496

RoHS

Each
1+$3.430
25+$1.890
100+$1.870
250+$1.780
500+$1.660
More Pricing...
330ohm
Isolated
8Resistors
DIP
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
41R4413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.093
25+$0.024
100+$0.021
250+$0.019
500+$0.018
More Pricing...
330ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
25V
± 5%
62.5mW
± 250ppm/°C
Array
CAY10 Series
Thick Film
Surface Mount Device
0.5mm
250mW
2mm
1mm
0.35mm
-55°C
125°C
-
33K0365

RoHS

Date/Lot Code

Each
1000+$0.155
2000+$0.147
3000+$0.139
5000+$0.131
10000+$0.128
More Pricing...
330ohm
Dual Terminator
9Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
32K9895

RoHS

Each
1000+$0.110
2000+$0.105
3000+$0.101
5000+$0.096
10000+$0.094
More Pricing...
330ohm
Bussed
7Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
62J2881

RoHS

Each
1000+$0.112
2000+$0.107
3000+$0.102
5000+$0.097
10000+$0.095
More Pricing...
330ohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
97M3855

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.190
25+$1.250
100+$1.020
250+$0.834
500+$0.766
More Pricing...
330ohm
Isolated
8Resistors
SOIC
Gull Wing
50V
± 2%
160mW
+/-150ppm/°C
Network
4800P Series
Thick Film
Surface Mount Device
1.27mm
1.28W
11.18mm
5.59mm
2.16mm
-55°C
125°C
AEC-Q200
06X9250

RoHS

Each
1+$0.272
10+$0.178
25+$0.136
50+$0.123
100+$0.110
More Pricing...
330ohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
200mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
-
42Y1960

RoHS

Each
1+$0.296
10+$0.196
25+$0.151
50+$0.138
100+$0.124
More Pricing...
330ohm
Bussed
7Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
36AJ6931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.155
25+$0.137
100+$0.122
250+$0.076
500+$0.063
More Pricing...
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
200ppm/°C
Array
CAY16A-LF Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
49AK8035

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.120
25+$0.037
100+$0.033
250+$0.026
500+$0.024
More Pricing...
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
-
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
62.5mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
85AK4587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
10+$0.044
100+$0.030
1000+$0.020
5000+$0.018
More Pricing...
330ohm
-
4Resistors
-
-
50V
-
63mW
-
-
EXB-28V Series
-
-
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
-
13AN8122

RoHS

Date/Lot Code

Each
1000+$0.105
2000+$0.103
3000+$0.101
5000+$0.099
10000+$0.092
More Pricing...
330ohm
Bussed
9Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
13AN8117

RoHS

Each
1+$3.680
25+$2.150
100+$1.770
250+$1.580
500+$1.460
More Pricing...
330ohm
Isolated
8Resistors
DIP
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
06X9248

RoHS

Each
1+$0.279
10+$0.191
25+$0.153
50+$0.142
100+$0.130
More Pricing...
330ohm
Bussed
4Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
630mW
12.65mm
2.49mm
5.08mm
-55°C
125°C
-
51AC9852

RoHS

Each
1+$0.325
10+$0.236
25+$0.212
50+$0.188
100+$0.162
More Pricing...
330ohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
41R4428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.039
20+$0.036
30+$0.033
50+$0.029
100+$0.026
More Pricing...
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62mW
± 200ppm/°C
Array
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
26M6905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.053
20+$0.046
30+$0.039
50+$0.037
100+$0.035
More Pricing...
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
62AJ8610

RoHS

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
10+$0.192
20+$0.169
30+$0.150
50+$0.093
100+$0.076
More Pricing...
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
GBCN Series
Thick Film
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
155°C
AEC-Q200
85K7726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.055
20+$0.048
30+$0.041
50+$0.039
100+$0.037
More Pricing...
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 5%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
98K8034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.065
20+$0.057
30+$0.049
50+$0.047
100+$0.044
More Pricing...
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Concave
50V
± 1%
62.5mW
± 200ppm/°C
Array
TC Series
Thick Film
Surface Mount Device
0.8mm
63mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
98K8073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.066
20+$0.058
30+$0.050
50+$0.047
100+$0.044
More Pricing...
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 1%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
62.5mW
3.2mm
1.6mm
0.6mm
-55°C
155°C
-
63W2055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.146
25+$0.129
50+$0.115
100+$0.071
250+$0.058
More Pricing...
330ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-38V Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
AEC-Q200
39K2695

RoHS

Each
1+$0.357
10+$0.287
25+$0.229
50+$0.196
100+$0.163
More Pricing...
330ohm
Bussed
8Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.13W
22.81mm
2.49mm
5.08mm
-55°C
125°C
-
1-25 of 83 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK