300ohm Fixed Network Resistors:

5 Products Found
Find a huge range of 300ohm Fixed Network Resistors at Newark Electronics. We stock a wide range of Fixed Network Resistors, such as 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors from the worlds top manufacturers including: TT Electronics / Welwyn, Multicomp Pro & Panasonic
View
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
93AH0266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.015
250+
$0.012
500+
$0.010
1000+
$0.009
5000+
$0.009
300ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
87AH6367

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.009
300ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
49AH8105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.061
300ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 1%
63mW
± 200ppm/°C
-
GBCN Series
-
-
-
3.2mm
1.6mm
-
-
-
AEC-Q200
49AH8113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.044
300ohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
-
GBCN Series
-
-
-
3.2mm
1.6mm
-
-
-
AEC-Q200
57AK2551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.022
300ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Resistor Array
EXB-28V Series
Thick Film
Surface Mount Device
0.5mm
2mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK