0
0 Items$0.00

2kohm Fixed Network Resistors :

35 Products Found
Find a huge range of 2kohm Fixed Network Resistors at Newark Electronics. We stock a wide range of Fixed Network Resistors, such as 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors from the worlds top manufacturers including: Bourns, Vishay, TT Electronics / Welwyn, Multicomp Pro & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
67AC8746

RoHS

Each
1+$0.388
10+$0.252
25+$0.193
50+$0.173
100+$0.152
More Pricing...
2kohm
Bussed
8Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.13W
22.81mm
2.49mm
5.08mm
-55°C
125°C
-
13AN8120

RoHS

Each
1000+$0.095
2000+$0.090
3000+$0.086
5000+$0.081
10000+$0.075
More Pricing...
2kohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
155°C
-
82AH9455

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.044
20+$0.039
30+$0.033
50+$0.031
100+$0.029
More Pricing...
2kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
62.5mW
± 200ppm/°C
Array
YC Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
67AC7499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.065
20+$0.060
30+$0.055
50+$0.048
100+$0.043
More Pricing...
2kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
93AH0206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.164
30+$0.080
100+$0.052
250+$0.037
500+$0.028
More Pricing...
2kohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.45mm
-55°C
155°C
-
52AJ4534

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.165
20+$0.134
30+$0.114
50+$0.079
100+$0.060
More Pricing...
2kohm
Isolated
2Resistors
0404 [1010 Metric]
Convex
25V
± 5%
63mW
250ppm/°C
Array
CAY10A-LF Series
Thick Film
Surface Mount Device
0.65mm
-
1mm
1mm
0.35mm
-55°C
125°C
AEC-Q200
62J2944

RoHS

Date/Lot Code

Each
2000+$0.129
4000+$0.123
6000+$0.117
10000+$0.115
20000+$0.112
More Pricing...
2kohm
Bussed
9Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
33K0664

RoHS

Each
2000+$0.911
4000+$0.854
6000+$0.797
10000+$0.781
20000+$0.765
More Pricing...
2kohm
Isolated
8Resistors
SOIC
Gull Wing
50V
± 2%
160mW
+/-150ppm/°C
Network
4800P Series
Thick Film
Surface Mount Device
1.27mm
1.28W
11.18mm
5.59mm
2.16mm
-55°C
125°C
AEC-Q200
32K8554

RoHS

Each
2000+$1.030
4000+$1.020
6000+$1.010
10000+$1.000
20000+$0.980
More Pricing...
2kohm
Bussed
15Resistors
DIP
PC Pin
100V
± 2%
125mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
16AC0633

RoHS

Each
25+$2.850
50+$2.600
75+$2.500
125+$2.400
250+$2.170
More Pricing...
2kohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4300R Series
Thick Film
Through Hole
2.54mm
1W
19.92mm
2.16mm
4.95mm
-55°C
125°C
-
28AC9591

RoHS

Each
200+$0.135
400+$0.121
600+$0.113
1000+$0.106
2000+$0.099
More Pricing...
2kohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
32K9236

RoHS

Each
2000+$2.140
4000+$2.080
6000+$2.010
10000+$1.970
20000+$1.930
More Pricing...
2kohm
Bussed
9Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4300R Series
Thick Film
Through Hole
2.54mm
1.25W
24.99mm
2.16mm
4.95mm
-55°C
125°C
-
32K9005

RoHS

Each
2000+$1.880
4000+$1.860
6000+$1.700
10000+$1.670
20000+$1.630
More Pricing...
2kohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4300R Series
Thick Film
Through Hole
2.54mm
1W
19.92mm
2.16mm
4.95mm
-55°C
125°C
-
32K8937

RoHS

Each
2000+$1.980
4000+$1.930
6000+$1.890
10000+$1.850
20000+$1.810
More Pricing...
2kohm
Bussed
7Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4300R Series
Thick Film
Through Hole
2.54mm
1W
19.92mm
2.16mm
4.95mm
-55°C
125°C
-
60C1503
Each
140+$11.390
280+$11.270
420+$11.150
700+$11.030
1400+$10.850
More Pricing...
2kohm
Isolated
4Resistors
-
PC Pin
50V
± 2%
200mW
± 100ppm/°C
Network
M83401 Series
Thick Film
Through Hole
2.54mm
800mW
19.89mm
2.49mm
8.69mm
-55°C
125°C
MIL-PRF-83401
33K0803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.826
4000+$0.758
6000+$0.745
10000+$0.732
20000+$0.717
More Pricing...
2kohm
Isolated
8Resistors
SOIC
Gull Wing
50V
± 1%
160mW
± 100ppm/°C
Network
4800P Series
Thick Film
Surface Mount Device
1.27mm
1.28W
11.18mm
5.59mm
2.16mm
-55°C
125°C
AEC-Q200
65K3942

RoHS

Each
2530+$1.570
5060+$1.540
7590+$1.510
12650+$1.480
25300+$1.440
More Pricing...
2kohm
-
19Resistors
-
-
50V
-
100mW
-
-
-
-
-
-
1.2W
-
-
-
-55°C
125°C
-
02F2036
Each
2000+$1.270
4000+$1.110
6000+$1.090
10000+$1.070
20000+$1.040
More Pricing...
2kohm
Bussed
13Resistors
DIP
PC Pin
100V
± 2%
125mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
19.43mm
6.71mm
4.57mm
-55°C
125°C
-
04F2665
Each
2000+$2.550
4000+$2.500
6000+$2.450
10000+$2.400
20000+$2.350
More Pricing...
2kohm
Bussed
9Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
CSC Series
Thick Film
Through Hole
2.54mm
1.25W
25.15mm
2.49mm
4.95mm
-55°C
125°C
-
32K8396

RoHS

Each
2000+$1.400
4000+$1.370
6000+$1.340
10000+$1.320
20000+$1.290
More Pricing...
2kohm
Bussed
13Resistors
DIP
PC Pin
100V
± 2%
125mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2W
19.43mm
6.71mm
4.57mm
-55°C
125°C
-
32K0422

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.023
20000+$0.022
30000+$0.021
50000+$0.019
100000+$0.018
More Pricing...
2kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
General Purpose
CAY16 Series
-
Surface Mount Device
0.8mm
250mW
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
32K9626

RoHS

Each
2000+$0.082
4000+$0.081
6000+$0.080
10000+$0.079
20000+$0.077
More Pricing...
2kohm
Bussed
5Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
750mW
15.19mm
2.49mm
5.08mm
-55°C
125°C
-
62J2854

RoHS

Each
2000+$0.110
4000+$0.103
6000+$0.096
10000+$0.090
20000+$0.088
More Pricing...
2kohm
Bussed
7Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1W
20.27mm
2.49mm
5.08mm
-55°C
125°C
-
33K0305

RoHS

Each
2000+$0.136
4000+$0.127
6000+$0.117
10000+$0.115
20000+$0.112
More Pricing...
2kohm
Isolated
5Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.25W
25.35mm
2.49mm
5.08mm
-55°C
125°C
-
87R0445

RoHS

Each
2000+$0.174
4000+$0.169
6000+$0.163
10000+$0.158
20000+$0.155
More Pricing...
2kohm
Bussed
11Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.5W
30.43mm
2.49mm
5.08mm
-55°C
125°C
-
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK