240ohm Fixed Network Resistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Full Reel | 1+ $0.016 | Min: 5000 / Mult: 5000 | 240ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 5% | 50V | 62.5mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | EXB-38V Series | - | 3.2mm | 1.6mm | 0.5mm | -55°C | 125°C | AEC-Q200 | |||||
31C6715 | Each | 1000+ $1.790 2500+ $1.650 | Min: 2000 / Mult: 25 | 240ohm | Dual Terminator | 12Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4300R Series | 1W | 19.92mm | 2.16mm | 4.95mm | -55°C | 125°C | - | ||||