0
0 Items$0.00

180kohm Fixed Network Resistors :

12 Products Found
Find a huge range of 180kohm Fixed Network Resistors at Newark Electronics. We stock a wide range of Fixed Network Resistors, such as 10kohm, 1kohm, 4.7kohm & 100kohm Fixed Network Resistors from the worlds top manufacturers including: Bourns, Panasonic, TT Electronics / Welwyn & Multicomp Pro

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
33K0067

RoHS

Each
2000+$0.124
4000+$0.115
6000+$0.105
10000+$0.099
20000+$0.097
More Pricing...
180kohm
Bussed
8Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.13W
22.81mm
2.49mm
5.08mm
-55°C
125°C
-
93AH0246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.185
30+$0.091
100+$0.058
250+$0.042
500+$0.031
More Pricing...
180kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
32K8454

RoHS

Each
2000+$1.010
4000+$0.990
6000+$0.970
10000+$0.949
20000+$0.929
More Pricing...
180kohm
Isolated
8Resistors
DIP
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
31C6592
Each
2000+$1.160
4000+$1.140
6000+$1.110
10000+$1.090
20000+$1.070
More Pricing...
180kohm
Isolated
8Resistors
DIP
PC Pin
100V
± 2%
250mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
21.97mm
6.71mm
4.57mm
-55°C
125°C
-
04B6717
Each
2000+$1.670
4000+$1.640
6000+$1.600
10000+$1.570
20000+$1.540
More Pricing...
180kohm
Isolated
4Resistors
SIP
PC Pin
100V
± 2%
300mW
± 100ppm/°C
Network
4300R Series
Thick Film
Through Hole
2.54mm
1W
19.92mm
2.16mm
4.95mm
-55°C
125°C
-
44X3222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10000+$0.025
180kohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-U28 Series
Thick Film
Surface Mount Device
0.5mm
-
2mm
1mm
0.35mm
-55°C
125°C
-
44X3152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.084
180kohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
25V
± 5%
63mW
± 200ppm/°C
Array
EXB-U2H Series
Thick Film
Surface Mount Device
0.5mm
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
-
44X3293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.066
180kohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-U34 Series
Thick Film
Surface Mount Device
0.8mm
-
1.6mm
1.6mm
0.5mm
-55°C
125°C
-
44X3364

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+$0.085
180kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
EXB-U38 Series
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
125°C
-
87AH6347

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.014
180kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
Array
MP 4D
Thick Film
Surface Mount Device
0.8mm
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
-
49AH7739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.207
40000+$0.183
60000+$0.162
100000+$0.100
200000+$0.082
More Pricing...
180kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 5%
63mW
± 200ppm/°C
-
GBCN Series
-
-
-
-
3.2mm
1.6mm
-
-
-
AEC-Q200
49AH7723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.289
40000+$0.255
60000+$0.226
100000+$0.140
200000+$0.114
More Pricing...
180kohm
Isolated
4Resistors
1206 [3216 Metric]
Convex
50V
± 1%
63mW
± 200ppm/°C
-
GBCN Series
-
-
-
-
3.2mm
1.6mm
-
-
-
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK