1.8ohm Fixed Network Resistors:

6 Products Found
Find a huge range of 1.8ohm Fixed Network Resistors at Newark Electronics. We stock a wide range of Fixed Network Resistors, such as 10kohm, 4.7kohm, 1kohm & 100kohm Fixed Network Resistors from the worlds top manufacturers including: Panasonic
View
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
05X7678

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.099
10000+
$0.083
20000+
$0.072
30000+
$0.068
50000+
$0.060
Min: 5000 / Mult: 5000
1.8ohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
± 5%
25V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
EXB-U2H Series
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
05X7824

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.027
20000+
$0.024
30000+
$0.020
Min: 10000 / Mult: 10000
1.8ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
EXB-U28 Series
-
2mm
1mm
0.35mm
-55°C
125°C
44X3131

RoHS

Each (Supplied on Cut Tape)
2500+
$0.111
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
1.8ohm
Isolated
8Resistors
1506 [3816 Metric]
Convex
± 5%
25V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
EXB-U2H Series
250mW
3.8mm
1.6mm
0.45mm
-55°C
125°C
44X3201

RoHS

Each (Supplied on Cut Tape)
5000+
$0.033
Min: 10000 / Mult: 10000
Min: 10000 / Mult: 10000
1.8ohm
Isolated
4Resistors
0804 [2010 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.5mm
EXB-U28 Series
-
2mm
1mm
0.35mm
-55°C
125°C
44X3271

RoHS

Each (Supplied on Cut Tape)
2500+
$0.091
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
1.8ohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
EXB-U34 Series
-
1.6mm
1.6mm
0.5mm
-55°C
125°C
05X7962

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.085
10000+
$0.074
20000+
$0.064
30000+
$0.053
Min: 5000 / Mult: 5000
1.8ohm
Isolated
2Resistors
0606 [1616 Metric]
Convex
± 5%
50V
63mW
± 200ppm/°C
Array
Thick Film
Surface Mount Device
0.8mm
EXB-U34 Series
-
1.6mm
1.6mm
0.5mm
-55°C
125°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK