1.07ohm Fixed Network Resistors:
2 Products FoundFind a huge range of 1.07ohm Fixed Network Resistors at Newark Electronics. We stock a wide range of Fixed Network Resistors, such as 10kohm, 4.7kohm, 1kohm & 100kohm Fixed Network Resistors from the worlds top manufacturers including: TT Electronics / Welwyn
View
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TT ELECTRONICS / WELWYN | 1+ $0.370 25+ $0.324 50+ $0.285 100+ $0.237 250+ $0.199 More Pricing... | Total:$0.37 Min: 1 / Mult: 1 Total:$3.70 Min: 10 / Mult: 1 | 1.07ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 1% | 50V | 63mW | ± 400ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | GBCN Series | 250mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 155°C | AEC-Q200 | |||||
TT ELECTRONICS / WELWYN | Each (Supplied on Full Reel) Full Reel | 20000+ $0.083 30000+ $0.077 50000+ $0.067 | Total:$1,660.00 Min: 20000 / Mult: 5000 | 1.07ohm | Isolated | 4Resistors | 1206 [3216 Metric] | Convex | ± 1% | 50V | 63mW | ± 400ppm/°C | Array | Thick Film | Surface Mount Device | 0.8mm | GBCN Series | 250mW | 3.2mm | 1.6mm | 0.5mm | -55°C | 155°C | AEC-Q200 | ||||