CRA06S Series Fixed Network Resistors:
8 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Product Range
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 33ohm | Isolated | 4Resistors | SOIC | Convex | 50V | ± 5% | 63mW | ± 200ppm/°C | CRA06S Series | Array | Thick Film | Surface Mount Device | 0.8mm | 63mW | 3.2mm | 1.5mm | 0.5mm | -55°C | 125°C | ||||||
Pricing is unavailable. Please contact customer services. | 10kohm | Isolated | 4Resistors | SOIC | Convex | 50V | ± 5% | 63mW | ± 200ppm/°C | CRA06S Series | Array | Thick Film | Surface Mount Device | 0.8mm | 63mW | 3.2mm | 1.5mm | 0.5mm | -55°C | 125°C | |||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 1kohm | Isolated | 4Resistors | SOIC | Convex | 50V | ± 5% | 63mW | ± 200ppm/°C | CRA06S Series | Array | Thick Film | Surface Mount Device | 0.8mm | 63mW | 3.2mm | 1.5mm | 0.5mm | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Full Reel | Pricing is unavailable. Please contact customer services. | 10kohm | Isolated | 4Resistors | SOIC | Convex | 50V | ± 5% | 63mW | ± 200ppm/°C | CRA06S Series | Array | Thick Film | Surface Mount Device | 0.8mm | 63mW | 3.2mm | 1.5mm | 0.5mm | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 4.7kohm | Isolated | 4Resistors | SOIC | Convex | 50V | ± 5% | 63mW | ± 200ppm/°C | CRA06S Series | Array | Thick Film | Surface Mount Device | 0.8mm | 63mW | 3.2mm | 1.5mm | 0.5mm | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 220ohm | Isolated | 4Resistors | SOIC | Convex | 50V | ± 5% | 63mW | ± 200ppm/°C | CRA06S Series | Array | Thick Film | Surface Mount Device | 0.8mm | 63mW | 3.2mm | 1.5mm | 0.5mm | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 150ohm | Isolated | 4Resistors | SOIC | Convex | 50V | ± 1% | 63mW | ± 200ppm/°C | CRA06S Series | Array | Thick Film | Surface Mount Device | 0.8mm | 63mW | 3.2mm | 1.5mm | 0.5mm | -55°C | 125°C | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 22ohm | Isolated | 4Resistors | SOIC | Convex | 50V | ± 5% | 63mW | ± 200ppm/°C | CRA06S Series | Array | Thick Film | Surface Mount Device | 0.8mm | 63mW | 3.2mm | 1.5mm | 0.5mm | -55°C | 125°C | ||||||