13Resistors Fixed Network Resistors:

10 Products Found
Find a huge range of 13Resistors Fixed Network Resistors at Newark Electronics. We stock a wide range of Fixed Network Resistors, such as 4Resistors, 8Resistors, 2Resistors & 5Resistors Fixed Network Resistors from the worlds top manufacturers including: Bourns & Vishay
View
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Voltage Rating
Resistance Tolerance
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Product Range
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
39K2481

RoHS

Date/Lot Code

Each
1+
$4.630
10+
$2.960
25+
$2.670
50+
$2.430
100+
$2.180
More Pricing...
2.2kohm
Bussed
13Resistors
DIP
PC Pin
100V
± 2%
125mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2W
19.43mm
6.71mm
4.57mm
-55°C
125°C
61AC2021
Each
1+
$5.340
100kohm
Bussed
13Resistors
DIP
Gull Wing
50VDC
± 2%
80mW
± 100ppm/°C
Network
SOMC Series
Thick Film
Surface Mount Device
1.27mm
1.05W
9.91mm
5.59mm
2.03mm
-55°C
150°C
02F2045
Each
1000+
$1.270
2500+
$1.180
10kohm
Bussed
13Resistors
DIP
PC Pin
100V
± 2%
125mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
19.43mm
6.71mm
4.57mm
-55°C
125°C
32K8412

RoHS

Each
1000+
$1.770
2500+
$1.730
4.7kohm
Bussed
13Resistors
DIP
PC Pin
100V
± 2%
125mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
19.43mm
6.71mm
4.57mm
-55°C
125°C
02F2037
Each
1000+
$1.110
2500+
$1.020
2.2kohm
Bussed
13Resistors
DIP
PC Pin
100V
± 2%
125mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
19.43mm
6.71mm
4.57mm
-55°C
125°C
32K8385

RoHS

Each
100+
$1.930
10kohm
Bussed
13Resistors
DIP
PC Pin
100V
± 2%
125mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2W
19.43mm
6.71mm
4.57mm
-55°C
125°C
87R0446

RoHS

Each
1000+
$0.190
2500+
$0.176
47kohm
Bussed
13Resistors
SIP
PC Pin
100V
± 2%
200mW
± 100ppm/°C
Network
4600X Series
Thick Film
Through Hole
2.54mm
1.75W
10.11mm
2.49mm
5.08mm
-55°C
125°C
32K8396

RoHS

Each
1000+
$1.560
2500+
$1.440
2kohm
Bussed
13Resistors
DIP
PC Pin
100V
± 2%
125mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2W
19.43mm
6.71mm
4.57mm
-55°C
125°C
02F2036
Each
1000+
$1.110
2500+
$1.020
2kohm
Bussed
13Resistors
DIP
PC Pin
100V
± 2%
125mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
2.25W
19.43mm
6.71mm
4.57mm
-55°C
125°C
32K8386

RoHS

Each
1000+
$1.540
2500+
$1.530
100kohm
Bussed
13Resistors
DIP
PC Pin
100V
± 2%
125mW
± 100ppm/°C
Network
4100R Series
Thick Film
Through Hole
2.54mm
125mW
19.43mm
6.71mm
4.57mm
-55°C
125°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK