12Resistors Fixed Network Resistors:
10 Products FoundFind a huge range of 12Resistors Fixed Network Resistors at Newark Electronics. We stock a wide range of Fixed Network Resistors, such as 4Resistors, 8Resistors, 2Resistors & 5Resistors Fixed Network Resistors from the worlds top manufacturers including: Bourns & Vishay
View
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.638 10+ $0.419 25+ $0.324 50+ $0.311 100+ $0.298 More Pricing... | Min: 1 / Mult: 1 | 10kohm | Bussed | 12Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4600X Series | 1.63W | 32.97mm | 2.49mm | 5.08mm | -55°C | 125°C | |||||
31C6715 | Each | 1000+ $1.790 2500+ $1.650 | Min: 2000 / Mult: 25 | 240ohm | Dual Terminator | 12Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4300R Series | 1W | 19.92mm | 2.16mm | 4.95mm | -55°C | 125°C | ||||
Each | 2500+ $1.500 | Min: 2530 / Mult: 55 | 100ohm | Isolated | 12Resistors | QSOP | - | ± 5% | 50V | 100mW | ± 100ppm/°C | - | Thin Film | Surface Mount Device | - | VSSR Series | 1.4W | - | - | - | -55°C | 125°C | |||||
Each | 2500+ $1.500 | Min: 2530 / Mult: 55 | 22ohm | Isolated | 12Resistors | QSOP | - | ± 5% | 50V | 100mW | ± 100ppm/°C | - | Thin Film | Surface Mount Device | - | VSSR Series | 1.4W | - | - | - | -55°C | 125°C | |||||
Each | 1000+ $1.950 | Min: 2530 / Mult: 55 | 47ohm | - | 12Resistors | - | - | - | 50V | 100mW | - | - | - | - | - | - | 1.4W | - | - | - | -55°C | 125°C | |||||
Each | 1000+ $1.760 | Min: 2530 / Mult: 55 | 33ohm | - | 12Resistors | - | - | - | 50V | 100mW | - | - | - | - | - | - | 1.4W | - | - | - | -55°C | 125°C | |||||
Each | 1000+ $1.950 2500+ $1.760 | Min: 2000 / Mult: 25 | 220ohm | Dual Terminator | 12Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4300R Series | 1W | 19.92mm | 2.16mm | 4.95mm | -55°C | 125°C | |||||
Each | 1000+ $1.950 | Min: 2530 / Mult: 55 | 39ohm | - | 12Resistors | - | - | - | 50V | 100mW | - | - | - | - | - | - | 1.4W | - | - | - | -55°C | 125°C | |||||
31C6716 | Each | 1000+ $1.790 2500+ $1.650 | Min: 2000 / Mult: 25 | 390ohm | Dual Terminator | 12Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4300R Series | 1W | 19.92mm | 2.16mm | 4.95mm | -55°C | 125°C | ||||
31C6718 | Each | 1000+ $1.790 2500+ $1.650 | Min: 2000 / Mult: 25 | 390ohm | Dual Terminator | 12Resistors | SIP | PC Pin | ± 2% | 100V | 200mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 4300R Series | 1W | 19.92mm | 2.16mm | 4.95mm | -55°C | 125°C | ||||