NOMCA Series Fixed Network Resistors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Range
Power Rating
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $7.140 10+ $5.770 25+ $5.310 50+ $4.970 100+ $4.220 More Pricing... | Total:$7.14 Min: 1 / Mult: 1 | 5kohm | Isolated | 8Resistors | DIP | Gull Wing | ± 0.1% | 100V | 100mW | ± 25ppm/°C | Network | Thin Film | Surface Mount Device | 1.27mm | NOMCA Series | 500mW | 9.906mm | 3.91mm | 1.6mm | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.010 10+ $5.580 25+ $5.250 50+ $4.800 100+ $4.130 | Total:$9.01 Min: 1 / Mult: 1 | 1kohm | Isolated | 8Resistors | DIP | Gull Wing | ± 0.1% | 100V | 100mW | ± 25ppm/°C | Network | Thin Film | Surface Mount Device | 1.27mm | NOMCA Series | 500mW | 9.906mm | 3.91mm | 1.6mm | -55°C | 125°C | AEC-Q200 | |||||