Current Sense Through Hole Resistors:

320 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
06X6733

RoHS

Date/Lot Code

Each
1+
$5.730
10+
$5.150
25+
$4.800
50+
$4.460
100+
$4.020
More Pricing...
Min: 1 / Mult: 1
100ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6732

RoHS

Date/Lot Code

Each
1+
$7.270
10+
$5.630
25+
$5.000
50+
$4.300
100+
$4.100
More Pricing...
Min: 1 / Mult: 1
10ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6726

RoHS

Date/Lot Code

Each
1+
$9.570
10+
$6.820
25+
$6.080
50+
$5.600
100+
$5.310
More Pricing...
Min: 1 / Mult: 1
0.4ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6740

RoHS

Date/Lot Code

Each
1+
$8.420
10+
$5.980
25+
$5.320
50+
$4.890
100+
$4.390
More Pricing...
Min: 1 / Mult: 1
3.3ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6750

RoHS

Date/Lot Code

Each
1+
$8.050
10+
$5.710
25+
$5.070
50+
$4.390
100+
$4.160
More Pricing...
Min: 1 / Mult: 1
8.2ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
74AJ8552

RoHS

Date/Lot Code

Each
10+
$0.134
25+
$0.102
100+
$0.091
500+
$0.071
1000+
$0.065
More Pricing...
Min: 10 / Mult: 10
0.22ohm
RR Series
-
1W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
6.8mm
-
-
-
-
-
-
91Y0062

RoHS

Date/Lot Code

Each
1+
$16.540
10+
$15.790
25+
$14.810
50+
$13.210
100+
$12.440
More Pricing...
Min: 1 / Mult: 1
10ohm
FPR 2-T218 Series
-
30W
Metal Foil
TO-247
± 1%
300V
± 150ppm/K
15.5mm
-
4.6mm
21.1mm
-40°C
130°C
-
84AH7612

RoHS

Date/Lot Code

Each
1+
$0.372
10+
$0.170
25+
$0.146
50+
$0.121
100+
$0.097
More Pricing...
Min: 5 / Mult: 5
0.68ohm
MOSX Series
-
2W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
12mm
-
-
-
-55°C
200°C
-
84AH4783

RoHS

Date/Lot Code

Each
1+
$1.520
10+
$1.030
25+
$0.818
50+
$0.745
100+
$0.672
More Pricing...
Min: 5 / Mult: 5
0.1ohm
BPR Series
-
5W
Metal Plate
Radial Leaded
± 5%
-
± 350ppm/K
14mm
-
5mm
18mm
-40°C
200°C
-
84AH7565

RoHS

Date/Lot Code

Each
1+
$0.298
10+
$0.158
25+
$0.111
50+
$0.104
100+
$0.097
More Pricing...
Min: 5 / Mult: 5
0.47ohm
MOSX Series
-
500mW
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
6.2mm
-
-
-
-55°C
200°C
-
84AH7638

RoHS

Date/Lot Code

Each
1+
$0.412
10+
$0.271
25+
$0.209
50+
$0.199
100+
$0.189
More Pricing...
Min: 1 / Mult: 1
0.39ohm
MOSX Series
-
3W
Metal Film
Axial Leaded
± 2%
-
± 300ppm/K
15.5mm
-
-
-
-55°C
200°C
-
06W0930

RoHS

Date/Lot Code

Each
1+
$5.290
10+
$4.140
25+
$3.880
50+
$3.550
100+
$3.400
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR220T-35 Series
-
35W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
14.6mm
-55°C
155°C
AEC-Q200
27T3038

RoHS

Date/Lot Code

Each
1+
$4.850
10+
$4.240
25+
$3.950
50+
$3.780
100+
$3.600
More Pricing...
Min: 1 / Mult: 1
100ohm
WSMS5515 Series
-
3W
Metal Alloy
-
± 5%
-
± 325ppm/°C
54.99mm
-
14.99mm
0.84mm
-65°C
170°C
-
06X6721

RoHS

Date/Lot Code

Each
1+
$9.810
10+
$7.290
25+
$6.490
50+
$5.360
100+
$5.100
More Pricing...
Min: 1 / Mult: 1
0.05ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 300ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
84AH7614

RoHS

Date/Lot Code

Each
1+
$0.402
10+
$0.170
25+
$0.146
50+
$0.121
100+
$0.097
More Pricing...
Min: 5 / Mult: 5
0.82ohm
MOSX Series
-
2W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
12mm
-
-
-
-55°C
200°C
-
84AH4787

RoHS

Date/Lot Code

Each
1+
$1.520
10+
$1.030
25+
$0.818
50+
$0.774
100+
$0.730
More Pricing...
Min: 5 / Mult: 5
0.22ohm
BPR Series
-
5W
Metal Plate
Radial Leaded
± 5%
-
± 350ppm/K
14mm
-
5mm
18mm
-40°C
200°C
-
27T3036

RoHS

Date/Lot Code

Each
1+
$3.860
10+
$2.850
25+
$2.700
50+
$2.570
100+
$2.420
More Pricing...
Min: 1 / Mult: 1
500µohm
WSMS2908 Series
-
3W
Metal Alloy
-
± 5%
-
± 175ppm/°C
29mm
-
8mm
0.84mm
-65°C
170°C
-
06X6736

RoHS

Date/Lot Code

Each
1+
$7.820
10+
$5.540
25+
$4.920
50+
$4.500
100+
$4.130
More Pricing...
Min: 1 / Mult: 1
15ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
55X2106

RoHS

Date/Lot Code

Each
1+
$36.150
5+
$34.550
10+
$33.010
25+
$30.310
50+
$27.980
More Pricing...
Min: 1 / Mult: 1
0.1ohm
FPR 4-T221 Series
-
15W
Metal Foil
TO-220
± 1%
-
± 25ppm/K
10.16mm
-
4mm
17.3mm
-40°C
130°C
-
84AH7582

RoHS

Date/Lot Code

Each
10+
$0.159
25+
$0.121
50+
$0.115
100+
$0.109
500+
$0.086
More Pricing...
Min: 10 / Mult: 10
0.3ohm
MOSX Series
-
1W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
9mm
-
-
-
-55°C
200°C
-
27T3042

RoHS

Date/Lot Code

Each
1+
$4.850
10+
$4.240
25+
$3.950
50+
$3.780
100+
$3.600
More Pricing...
Min: 1 / Mult: 1
300µohm
WSMS5515 Series
-
3W
Metal Alloy
-
± 5%
-
± 175ppm/°C
54.99mm
-
14.99mm
0.84mm
-65°C
170°C
-
06X6737

RoHS

Date/Lot Code

Each
1+
$6.870
10+
$5.570
25+
$5.210
50+
$4.800
100+
$4.580
More Pricing...
Min: 1 / Mult: 1
2ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6747

RoHS

Date/Lot Code

Each
1+
$7.600
10+
$5.370
25+
$4.780
50+
$3.990
100+
$3.890
More Pricing...
Min: 1 / Mult: 1
50ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6728

RoHS

Date/Lot Code

Each
1+
$7.010
10+
$6.610
25+
$6.220
50+
$5.550
100+
$4.900
More Pricing...
Min: 1 / Mult: 1
0.5ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6738

RoHS

Date/Lot Code

Each
1+
$8.990
10+
$6.390
25+
$5.690
50+
$4.550
100+
$4.370
More Pricing...
Min: 1 / Mult: 1
2.2ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
1-25 of 320 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK