0.56ohm Current Sense Through Hole Resistors:

7 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46AM5521

RoHS

Date/Lot Code

Each
1+
$0.884
10+
$0.852
25+
$0.820
50+
$0.790
100+
$0.634
More Pricing...
Min: 5 / Mult: 5
0.56ohm
FWFU Series
5W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
20mm
-
-
-55°C
155°C
46AM5580

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$1.070
25+
$1.030
50+
$0.988
100+
$0.793
More Pricing...
Min: 5 / Mult: 5
0.56ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-
-
-55°C
155°C
46AM5462

RoHS

Date/Lot Code

Each
1+
$0.389
10+
$0.348
25+
$0.308
100+
$0.286
500+
$0.264
More Pricing...
Min: 5 / Mult: 5
0.56ohm
FWFU Series
3W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
17.5mm
-
-
-55°C
155°C
46AM5344

RoHS

Date/Lot Code

Each
1+
$0.210
10+
$0.188
25+
$0.167
100+
$0.154
500+
$0.143
More Pricing...
Min: 5 / Mult: 5
0.56ohm
FWFU Series
1W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
12mm
-
-
-55°C
155°C
49AK7960

RoHS

Each (Supplied on Cut Tape)
500+
$0.252
Min: 1800 / Mult: 900
Min: 1800 / Mult: 900
0.56ohm
SQP Series
5W
Metal Oxide
Axial Leaded
± 5%
± 300ppm/°C
22mm
9.5mm
9mm
-55°C
155°C
49AK7961

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.205
5000+
$0.200
10000+
$0.185
20000+
$0.172
30000+
$0.161
More Pricing...
Min: 1800 / Mult: 900
0.56ohm
SQP Series
5W
Metal Oxide
Axial Leaded
± 5%
± 300ppm/°C
22mm
9.5mm
9mm
-55°C
155°C
46AM5403

RoHS

Date/Lot Code

Each
1+
$0.293
10+
$0.263
25+
$0.232
100+
$0.216
500+
$0.199
More Pricing...
Min: 5 / Mult: 5
0.56ohm
FWFU Series
2W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
16mm
-
-
-55°C
155°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK