0
0 Items$0.00

20W Current Sense Through Hole Resistors :

10 Products Found
Find a huge range of 20W Current Sense Through Hole Resistors at Newark Electronics. We stock a wide range of Current Sense Through Hole Resistors, such as 3W, 5W, 1W & 2W Current Sense Through Hole Resistors from the worlds top manufacturers including: Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
06X6704

RoHS

Date/Lot Code

Each
1+$6.170
10+$4.330
25+$3.830
50+$3.450
100+$3.190
More Pricing...
0.75ohm
PWR220T-20 Series
20W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.6mm
-55°C
155°C
AEC-Q200
06X6702

RoHS

Each
1+$7.300
10+$5.780
25+$5.120
50+$4.550
100+$4.210
More Pricing...
0.1ohm
PWR220T-20 Series
20W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.6mm
-55°C
155°C
AEC-Q200
06X6703

RoHS

Each
1+$4.580
10+$4.090
25+$3.820
50+$3.530
100+$3.190
More Pricing...
0.5ohm
PWR220T-20 Series
20W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.6mm
-55°C
155°C
AEC-Q200
23T3367

RoHS

Each
300+$3.570
600+$3.220
900+$3.130
1500+$3.040
3000+$2.980
More Pricing...
0.02ohm
PWR220T-20 Series
20W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.1mm
4mm
14.63mm
-55°C
155°C
AEC-Q200
23T3371

RoHS

Each
300+$3.570
600+$3.360
900+$3.270
1500+$3.170
3000+$3.110
More Pricing...
200mohm
PWR220T-20 Series
20W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.63mm
-55°C
155°C
AEC-Q200
55R1098

RoHS

Date/Lot Code

Each
300+$3.050
600+$2.840
900+$2.800
1500+$2.750
3000+$2.390
More Pricing...
500mohm
PWR220T-20 Series
20W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.6mm
-55°C
155°C
AEC-Q200
76T0641

RoHS

Each
300+$2.560
600+$2.520
900+$2.450
1500+$2.370
3000+$2.300
More Pricing...
5ohm
PWR220T-20 Series
20W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.1mm
4mm
14.63mm
-55°C
155°C
AEC-Q200
81Y1626

RoHS

Each
300+$2.700
600+$2.630
900+$2.610
1500+$2.580
3000+$2.520
More Pricing...
25ohm
PWR220T-20 Series
20W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.63mm
-55°C
155°C
AEC-Q200
23T3380

RoHS

Each
300+$2.450
600+$2.300
900+$2.230
1500+$2.160
3000+$2.040
More Pricing...
100ohm
PWR220T-20 Series
20W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.1mm
4mm
14.63mm
-55°C
155°C
AEC-Q200
33AH9212

RoHS

Each
300+$2.660
600+$2.490
900+$2.420
1500+$2.350
3000+$2.230
More Pricing...
8ohm
PWR220T-20 Series
20W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.1mm
4mm
14.63mm
-55°C
155°C
AEC-Q200
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK