5W Current Sense Through Hole Resistors:

314 Products Found
Find a huge range of Current Sense Through Hole Resistors at Newark Electronics. We stock a large selection of Current Sense Through Hole Resistors, including new and most popular products from the world's top manufacturers including: Bourns, TE Connectivity - Neohm, Vitrohm, Vishay & KOA
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
06X6726

RoHS

Date/Lot Code

Each
1+
$9.910
10+
$7.100
25+
$6.330
50+
$5.880
100+
$5.300
More Pricing...
0.4ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6750

RoHS

Date/Lot Code

Each
1+
$7.890
10+
$5.800
25+
$5.160
50+
$4.680
100+
$4.340
More Pricing...
8.2ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6740

RoHS

Date/Lot Code

Each
1+
$8.950
10+
$6.410
25+
$5.790
50+
$5.250
100+
$4.870
More Pricing...
3.3ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
74AJ8552

RoHS

Date/Lot Code

Each
1+
$0.217
10+
$0.141
25+
$0.107
100+
$0.095
500+
$0.075
More Pricing...
0.22ohm
RR Series
-
1W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/°C
6.8mm
-
-
-
-
-
-
91Y0062

RoHS

Date/Lot Code

Each
1+
$16.880
10+
$16.120
25+
$15.130
50+
$13.520
100+
$12.750
More Pricing...
10mohm
FPR 2-T218 Series
-
30W
Metal Foil
TO-247
± 1%
300V
± 150ppm/K
15.5mm
-
4.6mm
21.1mm
-40°C
130°C
-
84AH7612

RoHS

Date/Lot Code

Each
1+
$0.374
10+
$0.172
25+
$0.148
50+
$0.123
100+
$0.099
More Pricing...
0.68ohm
MOSX Series
-
2W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
12mm
-
-
-
-55°C
200°C
-
84AH7565

RoHS

Date/Lot Code

Each
1+
$0.299
10+
$0.159
25+
$0.112
50+
$0.105
100+
$0.098
More Pricing...
0.47ohm
MOSX Series
-
500mW
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
6.2mm
-
-
-
-55°C
200°C
-
27T3038

RoHS

Date/Lot Code

Each
1+
$4.970
10+
$4.400
25+
$4.100
50+
$3.910
100+
$3.740
More Pricing...
100µohm
WSMS5515 Series
-
3W
Metal Alloy
-
± 5%
-
± 325ppm/°C
54.99mm
-
14.99mm
0.84mm
-65°C
170°C
-
27T4674

RoHS

Date/Lot Code

Each
1+
$15.490
10+
$11.510
25+
$10.330
50+
$9.430
100+
$8.400
More Pricing...
100µohm
WSBS8518 Series
-
36W
Metal Alloy
-
± 5%
-
± 225ppm/°C
85mm
-
18mm
3mm
-65°C
170°C
AEC-Q200
06W0930

RoHS

Date/Lot Code

Each
1+
$5.800
10+
$4.560
25+
$4.280
50+
$4.110
100+
$3.970
More Pricing...
0.1ohm
PWR220T-35 Series
-
35W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.1mm
-
4mm
14.6mm
-55°C
155°C
AEC-Q200
06X6730

RoHS

Date/Lot Code

Each
1+
$8.950
10+
$6.910
25+
$6.050
50+
$5.460
100+
$5.060
More Pricing...
1ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6721

RoHS

Date/Lot Code

Each
1+
$10.470
10+
$7.510
25+
$6.710
50+
$5.170
100+
$5.120
More Pricing...
0.05ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 300ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
55X2099

RoHS

Date/Lot Code

Each
1+
$27.410
5+
$26.210
10+
$25.060
25+
$23.040
50+
$21.300
More Pricing...
1ohm
FHR 4-2321 Series
-
40W
Metal Foil
-
± 1%
-
± 25ppm/K
22.3mm
-
4.5mm
17.25mm
-40°C
130°C
-
84AH7614

RoHS

Date/Lot Code

Each
1+
$0.404
10+
$0.172
25+
$0.148
50+
$0.123
100+
$0.099
More Pricing...
0.82ohm
MOSX Series
-
2W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
12mm
-
-
-
-55°C
200°C
-
84AH4787

RoHS

Date/Lot Code

Each
1+
$1.530
10+
$1.050
25+
$0.831
50+
$0.792
100+
$0.753
More Pricing...
0.22ohm
BPR Series
-
5W
Metal Plate
Radial Leaded
± 5%
-
± 350ppm/K
14mm
-
5mm
18mm
-40°C
200°C
-
06X6744

RoHS

Date/Lot Code

Each
1+
$7.500
10+
$5.470
25+
$4.870
50+
$4.480
100+
$3.980
More Pricing...
47ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6748

RoHS

Date/Lot Code

Each
1+
$7.780
10+
$5.540
25+
$4.930
50+
$4.530
100+
$4.200
More Pricing...
50ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6736

RoHS

Date/Lot Code

Each
1+
$7.950
10+
$5.710
25+
$5.080
50+
$4.680
100+
$4.300
More Pricing...
15ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
84AH7582

RoHS

Date/Lot Code

Each
10+
$0.160
25+
$0.122
50+
$0.116
100+
$0.110
500+
$0.087
More Pricing...
0.3ohm
MOSX Series
-
1W
Metal Film
Axial Leaded
± 5%
-
± 300ppm/K
9mm
-
-
-
-55°C
200°C
-
06X6723

RoHS

Date/Lot Code

Each
1+
$9.230
10+
$6.600
25+
$6.000
50+
$5.430
100+
$5.090
More Pricing...
0.15ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6737

RoHS

Date/Lot Code

Each
1+
$9.190
10+
$6.690
25+
$5.610
50+
$5.250
100+
$5.000
More Pricing...
2ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6747

RoHS

Date/Lot Code

Each
1+
$7.780
10+
$5.540
25+
$4.930
50+
$4.460
100+
$4.140
More Pricing...
50ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6728

RoHS

Date/Lot Code

Each
1+
$9.560
10+
$6.850
25+
$6.110
50+
$5.640
100+
$5.140
More Pricing...
0.5ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 5%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
06X6738

RoHS

Date/Lot Code

Each
1+
$8.670
10+
$6.310
25+
$5.860
50+
$5.480
100+
$4.670
More Pricing...
2.2ohm
PWR221T-30 Series
-
30W
Thick Film
TO-220
± 1%
-
± 100ppm/°C
10.41mm
-
3.18mm
16.26mm
-55°C
150°C
AEC-Q200
11M0734

RoHS

Date/Lot Code

Each
1+
$2.410
10+
$1.650
25+
$1.450
50+
$1.320
100+
$1.210
More Pricing...
0.022ohm
SBL Series
-
4W
Wirewound
Axial Leaded
± 5%
-
± 100ppm/°C
18mm
-
6.4mm
6.4mm
-55°C
250°C
-
1-25 of 314 items
of 13 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK