4120 [1050 Metric] Current Sense SMD Resistors:

2 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01AH0736

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$2.220
Total:$11.10
Min: 5 / Mult: 5
Total:$222.00
Min: 100 / Mult: 5
1000µohm
TLRS Series
4120 [1050 Metric]
4W
± 1%
Nichrome (NiCr Alloy)
± 60ppm/°C
10.5mm
5mm
0.93mm
-55°C
170°C
74AJ9016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.730
10+
$2.580
25+
$2.070
50+
$1.990
100+
$1.910
Total:$18.65
Min: 5 / Mult: 5
Total:$191.00
Min: 100 / Mult: 5
2000µohm
TLRS Series
4120 [1050 Metric]
4W
± 1%
Metal Strip
± 100ppm/°C
10.5mm
5mm
1.14mm
-55°C
170°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK