0
0 Items$0.00

1020 [2550 Metric] Current Sense SMD Resistors :

88 Products Found
Find a huge range of 1020 [2550 Metric] Current Sense SMD Resistors at Newark Electronics. We stock a wide range of Current Sense SMD Resistors, such as 2512 [6432 Metric], 1206 [3216 Metric], 0805 [2012 Metric] & 2010 [5025 Metric] Current Sense SMD Resistors from the worlds top manufacturers including: Panasonic, Rohm & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Element Type
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
52Y8505

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.730
25+$0.358
100+$0.321
250+$0.258
500+$0.234
More Pricing...
100mohm
RCWE Series
1020 [2550 Metric]
2W
± 1%
-
Thick Film
± 100ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
-
52Y8541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.621
25+$0.302
100+$0.273
250+$0.238
500+$0.216
More Pricing...
200mohm
RCWE Series
1020 [2550 Metric]
2W
± 1%
-
Thick Film
± 100ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
-
85Y5931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.890
10+$1.110
100+$0.823
500+$0.650
5000+$0.503
More Pricing...
0.022ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
-
Thick Film
± 200ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
-
67AK0508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.030
25+$0.516
100+$0.464
250+$0.406
500+$0.371
More Pricing...
5mohm
WSL Series
1020 [2550 Metric]
2W
± 1%
-
Metal Strip
± 175ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
-
21AM9023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.961
25+$0.479
100+$0.406
250+$0.364
500+$0.331
More Pricing...
3mohm
WSL Series
1020 [2550 Metric]
2W
± 1%
-
Metal Strip
± 175ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
-
62AJ8304

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.562
15000+$0.547
25000+$0.536
0.1ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
-
Thick Film
± 100ppm/K
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
-
85Y5933

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.772
100+$0.697
500+$0.639
5000+$0.569
10000+$0.511
More Pricing...
0.025ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
-
Thick Film
± 200ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
-
85Y5901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.595
0.24ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
-
Thick Film
± 100ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
-
85Y5945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.772
250+$0.697
500+$0.639
1000+$0.569
5000+$0.511
0.18ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
-
Thick Film
± 100ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
-
85Y5935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.772
25+$0.697
50+$0.639
100+$0.569
250+$0.511
More Pricing...
0.05ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
-
Thick Film
± 150ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
-
54X6210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.712
20+$0.629
30+$0.545
50+$0.518
100+$0.490
More Pricing...
4000µohm
WSL Series
1020 [2550 Metric]
2W
± 1%
-
Metal Strip
± 175ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
-
85Y5905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.595
0.43ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
-
Thick Film
± 100ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
-
75Y2820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
25+$0.914
100+$0.838
250+$0.746
500+$0.669
More Pricing...
0.75ohm
RCWE Series
1020 [2550 Metric]
2W
± 1%
-
Thick Film
± 100ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
-
85Y5940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.772
0.082ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
-
Thick Film
± 150ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
-
75Y2823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.518
20+$0.462
30+$0.405
50+$0.387
100+$0.368
More Pricing...
0.01ohm
RCWE Series
1020 [2550 Metric]
2W
± 5%
-
Thick Film
± 200ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
-
54X6211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.674
20+$0.595
30+$0.516
50+$0.490
100+$0.464
More Pricing...
5000µohm
WSL Series
1020 [2550 Metric]
2W
± 1%
-
Metal Strip
± 175ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
-
85Y5939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.772
0.075ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
-
Thick Film
± 150ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
-
54X6209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.736
20+$0.650
30+$0.563
50+$0.521
100+$0.478
More Pricing...
3000µohm
WSL Series
1020 [2550 Metric]
2W
± 1%
-
Metal Strip
± 175ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
-
31AC6493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.522
100+$0.460
500+$0.386
5000+$0.349
0.62ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
-
Thick Film
± 100ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
-
73AC6973

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.863
100+$0.546
500+$0.442
5000+$0.341
0.82ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
-
Thick Film
± 100ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
-
11AC3048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.772
0.018ohm
ERJ-B1 Series
1020 [2550 Metric]
2W
± 1%
-
Thick Film
± 350ppm/°C
2.5mm
5mm
0.55mm
-55°C
155°C
AEC-Q200
-
03AJ0559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.759
250+$0.685
500+$0.628
1000+$0.559
5000+$0.502
0.1ohm
ERJ-D1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
Thick Film
± 100ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
AEC-Q200
03AJ0560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.759
250+$0.685
500+$0.628
1000+$0.559
5000+$0.502
0.2ohm
ERJ-D1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
Thick Film
± 100ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
AEC-Q200
03AJ0561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.853
250+$0.770
500+$0.706
1000+$0.629
5000+$0.564
0.01ohm
ERJ-D1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
Thick Film
± 100ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
AEC-Q200
03AJ0557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.648
100+$0.450
500+$0.413
5000+$0.386
0.022ohm
ERJ-D1 Series
1020 [2550 Metric]
2W
± 1%
Thick Film
Thick Film
± 100ppm/°C
2.5mm
5mm
0.6mm
-55°C
155°C
AEC-Q200
AEC-Q200
1-25 of 88 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK