0
0 Items$0.00

3ohm Current Sense SMD Resistors :

16 Products Found
Find a huge range of 3ohm Current Sense SMD Resistors at Newark Electronics. We stock a wide range of Current Sense SMD Resistors, such as 0.02ohm, 0.05ohm, 0.01ohm & 0.015ohm Current Sense SMD Resistors from the worlds top manufacturers including: Panasonic & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
68AC0140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.212
10+$0.137
100+$0.093
3ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.151
10+$0.098
100+$0.066
3ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
63W0487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.543
25+$0.510
50+$0.480
100+$0.451
250+$0.421
More Pricing...
3ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
125°C
AEC-Q200
63W1167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.159
100+$0.100
1000+$0.070
5000+$0.065
10000+$0.059
3ohm
ERJ-6B Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
125°C
AEC-Q200
63W1391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.152
100+$0.102
3ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
63W0696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.144
100+$0.089
1000+$0.065
5000+$0.057
10000+$0.053
3ohm
ERJ-3B Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
1.6mm
0.85mm
0.45mm
-55°C
125°C
AEC-Q200
63W1571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.315
100+$0.179
1000+$0.163
3ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
125°C
AEC-Q200
12AC1246

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.085
10000+$0.080
3ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
± 200ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
55T5992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
4000+$0.259
3ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 1%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
85Y7645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.298
3ohm
ERJ-1TR Series
2512 [6432 Metric]
1W
± 5%
Thick Film
± 100ppm/°C
6.4mm
3.2mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0221

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.046
10000+$0.041
20000+$0.035
30000+$0.029
3ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
68AC0141

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.063
10000+$0.052
20000+$0.046
30000+$0.043
50000+$0.038
3ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
57AK2409

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.072
10000+$0.059
20000+$0.051
30000+$0.048
50000+$0.042
3ohm
ERJ-8B Series
1206 [3216 Metric]
500mW
± 1%
Thick Film
± 200ppm/K
3.2mm
1.6mm
-
-55°C
155°C
AEC-Q200
89AK1590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$0.166
5000+$0.151
3ohm
CRM Series
2512 [6432 Metric]
2W
± 5%
Thick Film
± 200ppm/°C
6.3mm
3.1mm
0.6mm
-55°C
155°C
-
26AM6184RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+$0.074
3ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/K
2mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
26AM6184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.074
3ohm
ERJ-6D Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
± 100ppm/K
2mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK